USD
Print Print this page
 
American Bright Optoelectronics Corporation
0605 Bi-Color Rectangle with Flat Top LEDs
American Bright Optoelectronics Corporation
0802 Rectangle with Domed Top
 
American Bright Optoelectronics Corporation
0805 Rectangle with Flat Top
  • Images

0802 Rectangle with Domed Top

0802 Rectangle with Domed Top

American Bright Optoelectronics Corporation

Suitable for all SMT assembly methods. Compatible with infrared and vapor phase reflow solder process. Compatible with automatic placement equipment.

Datasheets:
Specifications
  • Current - Test:20mA
  • Height (Max):1.10mm
  • Lens Color:Colorless
  • Lens Size:1.70mm x 0.60mm
  • Lens Style:Rectangle with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:50mcd
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:2.10mm L x 0.60mm W
  • Supplier Device Package:0802
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):2V
  • Wavelength - Peak:645nm
Parts