Print Print this page
 
Littelfuse Inc.
ZCASE Series
Bel Fuse Inc.
0659C Series
 
Bel Fuse Inc.
0ADAC Series
  • Images

0659C Series

Cartridge, Ceramic, Holder, 5mm x 20mm, Slow Blow Fuses

Bel Fuse Inc.

The 0659C Series provide individual protection for components or internal circuits with high breaking capacity and wide operating temperature range.

Features
Applications:
  • Power supplies
  • Battery charger
  • Monitor
  • Adapter
Specifications
  • Approvals:CCC, cURus, PSE, VDE
  • Breaking Capacity @ Rated Voltage:1.5kA
  • Current Rating:1A ~ 6.3A
  • DC Cold Resistance:0.009 Ohms ~ 0.134 Ohms
  • Fuse Type:Cartridge, Ceramic
  • Melting I²t:2.4 ~ 142.9
  • Mounting Type:Holder
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:5mm x 20mm
  • Packaging:Bulk
  • Response Time:Slow
  • Size / Dimension:0.205" Dia x 0.787" L (5.20mm x 20.00mm)
  • Voltage Rating - AC:250V
Parts

View in Parametric Search

0659C1000-120659C1000-12FUSE CERAMIC 1A 250VAC 5X20MM Cartridge, Ceramic1A250VSlow5mm x 20mmRoHS
0659C5000-120659C5000-12FUSE CERAMIC 5A 250VAC 5X20MM Cartridge, Ceramic5A250VSlow5mm x 20mmRoHS
0659C2000-120659C2000-12FUSE CERAMIC 2A 250VAC 5X20MM Cartridge, Ceramic2A250VSlow5mm x 20mmRoHS
0659C2500-120659C2500-12FUSE CERAMIC 2.5A 250VAC 5X20MM Cartridge, Ceramic2.5A250VSlow5mm x 20mmRoHS
0659C3150-120659C3150-12FUSE CERAMIC 3.15A 250VAC 5X20MMCartridge, Ceramic3.15A250VSlow5mm x 20mmRoHS
0659C1600-120659C1600-12FUSE CERAMIC 1.6A 250VAC 5X20MM Cartridge, Ceramic1.6A250VSlow5mm x 20mmRoHS
0659C4000-120659C4000-12FUSE CERAMIC 4A 250VAC 5X20MM Cartridge, Ceramic4A250VSlow5mm x 20mmRoHS
0659C1250-120659C1250-12FUSE CERAMIC 1.25A 250VAC 5X20MMCartridge, Ceramic1.25A250VSlow5mm x 20mmRoHS
0659C6300-120659C6300-12FUSE CERAMIC 6.3A 250VAC 5X20MM Cartridge, Ceramic6.3A250VSlow5mm x 20mmRoHS

View in Parametric Search