USD
Print Print this page
 
American Bright Optoelectronics Corporation
0603 Rectangle with Flat Top
American Bright Optoelectronics Corporation
0605 Bi-Color Rectangle with Flat Top LEDs
 
American Bright Optoelectronics Corporation
0802 Rectangle with Domed Top
  • Images

0605 Bi-Color Rectangle with Flat Top LEDs

0605 Bi-Color Rectangle with Flat Top LEDs

American Bright Optoelectronics Corporation

Suitable for all SMT assembly methods. Compatible with infrared and vapor phase reflow solder process. Compatible with automatic placement equipment.

Datasheets:
Specifications
  • Color:Red-Orange, Yellow-Green
  • Configuration:Independent
  • Current - Test:20mA Red-Orange, 20mA Yellow-Green
  • Height (Max):0.50mm
  • Lens Color:Colorless
  • Lens Size:1.25mm x 1.00mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:100mcd Red-Orange, 35mcd Yellow-Green
  • Mounting Type:Surface Mount
  • Package / Case:0605 (1613 Metric)
  • Size / Dimension:1.60mm L x 1.25mm W
  • Supplier Device Package:0604
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2V Orange-Red, 2V Yellow-Green
  • Wavelength - Dominant:620nm Red-Orange, 571nm Yellow-Green
  • Wavelength - Peak:630nm Red-Orange, 570nm Yellow-Green
Parts