USD
Print Print this page
 
American Bright Optoelectronics Corporation
0402 Rectangle with Flat Top LEDs
American Bright Optoelectronics Corporation
0603 Rectangle with Flat Top
 
American Bright Optoelectronics Corporation
0605 Bi-Color Rectangle with Flat Top LEDs
  • Images

0603 Rectangle with Flat Top

0603 Rectangle with Flat Top

American Bright Optoelectronics Corporation

Suitable for all SMT assembly methods. Compatible with infrared and vapor phase reflow solder process. Compatible with automatic placement equipment.

Specifications
  • Current - Test:20mA
  • Height (Max):0.70mm ~ 0.90mm
  • Lens Color:Colorless
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:35mcd ~ 120mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:0603
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2V ~ 2.2V
  • Wavelength - Dominant:571nm ~ 632nm
  • Wavelength - Peak:570nm ~ 645nm
Parts

View in Parametric Search

BL-HGE36D-AV-TRBBL-HGE36D-AV-TRB0603 YELLOW GREEN Yellow-Green-ColorlessClear0603 (1608 Metric)RoHS
BL-HKC36D-AV-TRBBL-HKC36D-AV-TRB0603 YELLOW Yellow-ColorlessClear0603 (1608 Metric)RoHS
BL-HUB36A-AV-TRBBL-HUB36A-AV-TRB0603 RED RedStandardColorlessClear0603 (1608 Metric)RoHS

View in Parametric Search