USD
Print Print this page
 
Inolux
0402 Rectangle with Flat Top Chip LEDs
Inolux
0603 Rectangle with Flat Top LEDs
 
Inolux
0805 Rectangle with Flat Top LEDs
  • Images

0603 Rectangle with Flat Top LEDs

IN-S63AT and IN-S63BT Series Top View SMD LED 0603 PCB Type

Inolux

The IN-S63AT and IN-S63BT series is a popular low profile 0603 package with versatile design capabilities. It is a PCB type molding style LED which can be used in various applications.

Specifications
  • Configuration:Standard
  • Current - Test:5mA ~ 20mA
  • Height (Max):0.40mm ~ 0.60mm
  • Lens Color:Clear
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:7.2mcd ~ 900mcd
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:0603
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.9V ~ 3.3V
Parts

View in Parametric Search

IN-S63AT5UWIN-S63AT5UWLED WHITE CLEAR 0603 SMD WhiteStandardClearClear0603 (1608 Metric)RoHS
IN-S63AT5YIN-S63AT5YLED YELLOW CLEAR 0603 SMD YellowStandardClearClear0603 (1608 Metric)RoHS
IN-S63BTRIN-S63BTRLED RED CLEAR 0603 SMD RedStandardClearClear0603 (1608 Metric)RoHS
IN-S63AT5AIN-S63AT5ALED AMBER CLEAR 0603 SMD AmberStandardClearClear0603 (1608 Metric)RoHS
IN-S63AT5BIN-S63AT5BLED BLUE CLEAR 0603 SMD BlueStandardClearClear0603 (1608 Metric)RoHS
IN-S63BTAIN-S63BTALED AMBER CLEAR 0603 SMD AmberStandardClearClear0603 (1608 Metric)RoHS
IN-S63BT5UWIN-S63BT5UWLED WHITE CLEAR 0603 SMD WhiteStandardClearClear0603 (1608 Metric)RoHS
IN-S63BTGIN-S63BTGLED GREEN CLEAR 0603 SMD GreenStandardClearClear0603 (1608 Metric)RoHS
IN-S63AT5GIN-S63AT5GLED GREEN CLEAR 0603 SMD GreenStandardClearClear0603 (1608 Metric)RoHS
IN-S63ATRIN-S63ATRLED RED CLEAR 0603 SMD RedStandardClearClear0603 (1608 Metric)RoHS
IN-S63BT5BIN-S63BT5BLED BLUE CLEAR 0603 SMD BlueStandardClearClear0603 (1608 Metric)RoHS
IN-S63AT5YGIN-S63AT5YGLED YELLOW/GREEN CLEAR 0603 SMD Yellow-GreenStandardClearClear0603 (1608 Metric)RoHS

View in Parametric Search