USD
Print Print this page
 
Dialight
0402 Rectangle with Flat Top Chip LEDs
Dialight
0603 Rectangle with Flat Top LEDs
 
Dialight
0805 Rectangle with Flat Top Chip LEDs

0603 Rectangle with Flat Top LEDs

Series 597, 598 and 599 Surface Mount Single Color Flat Top LEDs

Dialight

The 597 series microLED offers a discrete surface mount LED with a full range of LED options and colors including the latest AllnGaP and InGaN technology. The 598 series microLED offer surface mount (SMD) LEDs with chip LED style including the latest AllnGaP and InGaN technology. The 599 series is compatible with automatic placement equipment.

Specifications
  • Configuration:Standard
  • Current - Test:5mA ~ 20mA
  • Height (Max):0.45mm ~ 0.80mm
  • Lens Style:Rectangle with Flat Top
  • Mounting Type:Surface Mount
  • Package / Case:0603 (1608 Metric)
  • Size / Dimension:1.60mm L x 0.80mm W
  • Supplier Device Package:2-SMD ~ 0603
  • Voltage - Forward (Vf) (Typ):1.7V ~ 3.4V
Parts

View in Parametric Search

5988091107F5988091107FLED BLUE CLEAR 0603 SMD BlueStandardColorlessClear0603 (1608 Metric)RoHS
5990091007F5990091007FLED BLUE 0603 SMD BlueStandard--0603 (1608 Metric)RoHS
5973604507F5973604507FLED BLUE 0603 SMD BlueStandard--0603 (1608 Metric)RoHS
5988091102F5988091102FLED BLUE CLEAR 0603 SMD BlueStandardColorlessClear0603 (1608 Metric)RoHS
5973607602F5973607602FLED BLUE CLEAR 0603 SMD BlueStandardColorlessClear0603 (1608 Metric)RoHS
5988070107F5988070107FLED GREEN CLEAR 0603 SMD GreenStandardColorlessClear0603 (1608 Metric)RoHS
5975312407NF5975312407NFLED GREEN DIFFUSED 2SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
5988081107F5988081107FLED GREEN CLEAR 0603 SMD GreenStandardColorlessClear0603 (1608 Metric)RoHS
5990081007F5990081007FLED GREEN 0603 SMD GreenStandard--0603 (1608 Metric)RoHS
5988070102F5988070102FLED GREEN CLEAR 0603 SMD GreenStandardColorlessClear0603 (1608 Metric)RoHS
5975312402NF5975312402NFLED GREEN DIFFUSED 2SMD GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
5973324507F5973324507FLED GREEN 0603 SMD GreenStandard--0603 (1608 Metric)RoHS
5973326602F5973326602FLED GREEN CLEAR 0603 SMD GreenStandardColorlessClear0603 (1608 Metric)RoHS
5988030107F5988030107FLED ORANGE CLEAR 0603 SMD OrangeStandardColorlessClear0603 (1608 Metric)RoHS
5973205507F5973205507FLED ORANGE 0603 SMD OrangeStandard--0603 (1608 Metric)RoHS
5990030007F5990030007FLED ORANGE 0603 SMD OrangeStandard--0603 (1608 Metric)RoHS
5975203407F5975203407FLED ORANGE DIFFUSED 0603 SMD OrangeStandardWhiteDiffused0603 (1608 Metric)RoHS
5975213402F5975213402FLED ORANGE DIFFUSED 0603 SMD OrangeStandardWhiteDiffused0603 (1608 Metric)RoHS
5990020007F5990020007FLED ORANGE-RED 0603 SMD Orange-RedStandard--0603 (1608 Metric)RoHS
5973045507F5973045507FLED ORANGE-RED 0603 SMD Orange-RedStandard--0603 (1608 Metric)RoHS
5988010107F5988010107FLED RED CLEAR 0603 SMD RedStandardColorlessClear0603 (1608 Metric)RoHS
5975112407F5975112407FLED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
5975004407F5975004407FLED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
5990010007F5990010007FLED RED 0603 SMD RedStandard--0603 (1608 Metric)RoHS
5988020107F5988020107FLED RED CLEAR 0603 SMD RedStandardColorlessClear0603 (1608 Metric)RoHS
5973005507F5973005507FLED RED 0603 SMD RedStandard--0603 (1608 Metric)RoHS
5988010102F5988010102FLED RED CLEAR 0603 SMD RedStandardColorlessClear0603 (1608 Metric)RoHS
5975112402F5975112402FLED RED DIFFUSED 0603 SMD RedStandardWhiteDiffused0603 (1608 Metric)RoHS
5973035507F5973035507FLED RED 0603 SMD RedStandard--0603 (1608 Metric)RoHS
5973901830F5973901830FLED COOL WHITE 2SMD WhiteStandardYellow-0603 (1608 Metric)RoHS
5973905607F5973905607FLED WHITE 0603 SMD WhiteStandard--0603 (1608 Metric)RoHS
5973901831F5973901831FLED COOL WHITE 2SMD WhiteStandardYellow-0603 (1608 Metric)RoHS
5973904507F5973904507FLED WHITE 0603 SMD WhiteStandard--0603 (1608 Metric)RoHS
5988040107F5988040107FLED YELLOW CLEAR 0603 SMD YellowStandardColorlessClear0603 (1608 Metric)RoHS
5990040007F5990040007FLED YELLOW 0603 SMD YellowStandard--0603 (1608 Metric)RoHS
5988050107F5988050107FLED YELLOW CLEAR 0603 SMD YellowStandardColorlessClear0603 (1608 Metric)RoHS
5973405507F5973405507FLED YELLOW 0603 SMD YellowStandard--0603 (1608 Metric)RoHS
5975223407F5975223407FLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
5975223402F5975223402FLED YELLOW DIFFUSED 0603 SMD YellowStandardWhiteDiffused0603 (1608 Metric)RoHS
5988060107F5988060107FLED YELLOW/GREEN CLEAR 0603 SMD Yellow-GreenStandardColorlessClear0603 (1608 Metric)RoHS
5990060007F5990060007FLED YELLOW/GREEN 0603 SMD Yellow-GreenStandard--0603 (1608 Metric)RoHS
5973505507F5973505507FLED YELLOW/GREEN 0603 SMD Yellow-GreenStandard--0603 (1608 Metric)RoHS
5975412407F5975412407FLED YLW/GREEN DIFFUSED 0603 SMD Yellow-GreenStandardWhiteDiffused0603 (1608 Metric)RoHS
5988060102F5988060102FLED YELLOW/GREEN CLEAR 0603 SMD Yellow-GreenStandardColorlessClear0603 (1608 Metric)RoHS

View in Parametric Search