USD
Print Print this page
 
Everlight Electronics Co Ltd
0402 Rectangle with Flat Top Chip LEDs
Everlight Electronics Co Ltd
0603 Metric or 0201 Imperial Rectangle with Flat Top Chip LEDs
 
Everlight Electronics Co Ltd
0603 Rectangle with Flat Top LEDs
  • Images

0603 Metric or 0201 Imperial Rectangle with Flat Top Chip LEDs

0603 Metric or 0201 Imperial Rectangle with Flat Top Chip LEDs

Everlight Electronics Co Ltd

The SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

Specifications
  • Configuration:Standard
  • Current - Test:2mA
  • Height (Max):0.45mm
  • Lens Size:0.65mm x 0.38mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Diffused
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.65mm L x 0.38mm W
  • Supplier Device Package:2-SMD
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):1.85V ~ 2.7V
Parts

View in Parametric Search

EAST0603BA0EAST0603BA0PCB TOP VIEW SMD LED BLUE BlueStandard-Diffused2-SMD, No Lead
EAST0603GA0EAST0603GA0PCB TOP VIEW SMD LED GREEN GreenStandard-Diffused2-SMD, No Lead
EAST0603OA0EAST0603OA0PCB TOP VIEW SMD LED ORANGE OrangeStandard-Diffused2-SMD, No Lead
EAST0603RA0EAST0603RA0PCB TOP VIEW SMD LED RED RedStandard-Diffused2-SMD, No Lead
EAST0603WA0EAST0603WA0LED WHITE DIFFUSED 2SMD WhiteStandard-Diffused2-SMD, No LeadRoHS
EAST0603YA0EAST0603YA0PCB TOP VIEW SMD LED YELLOW YellowStandard-Diffused2-SMD, No Lead

View in Parametric Search