Print Print this page
 
Amphenol Anytek
03-350, 03-381, 03-500 and 03-508 Series
Amphenol Anytek
04-762 Series
 
Amphenol Anytek
06-350, 06-381, 06-500 and 06-508 Series
  • Images
  • Drawings

04-762 Series

Free Hanging (In-Line), Terminal Blocks

Amphenol Anytek

The 04-762 Series high power terminal blocks can be used in high current demanding applications and utilize the proven high performance rising cage clamp technology to ensure a perfect connection time after time.

Datasheets:
Product Training Modules:
Features
  • Robust and solid design
  • End-to-end stackable
  • High durability, 200 mating cycles
Applications:
  • Industrial
  • Instrumentation
  • Medical
Specifications
  • Color:Green
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - UL:32A
  • Housing Material:Thermoplastic Resin
  • Insulation Height:0.902" (22.90mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 4
  • Operating Temperature:-40°C ~ 115°C
  • Pitch:0.300" (7.62mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 4
  • Screw Size:M3.5
  • Termination Style:Screw - Rising Cage Clamp
  • Torque - Screw:0.79 Nm (7.0 Lb-In)
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:8-24 AWG
  • Wire Gauge or Range - mm²:2.5-10mm²
  • Wire Strip Length:6-7mm ~ 10-11mm
Parts
ET0301520000GET0301520000GTERM BLOCK PLUG 3POS STR 7.62MM Plug, Blade Sockets331RoHS
ET0401500000GET0401500000GTERM BLOCK PLUG 4POS STR 7.62MM Plug, Female Sockets441RoHS
ET0201500000GET0201500000GTERM BLOCK PLUG 2POS STR 7.62MM Plug, Female Sockets221RoHS
ET0301500000GET0301500000GTERM BLOCK PLUG 3POS STR 7.62MM Plug, Female Sockets331RoHS
Associated Product
Amphenol Anytek VC0200500000G
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets