USD
Print Print this page
 
Vishay Dale
Graphic OLED Displays
Adafruit Industries LLC
0.56in 4-Digit 7-Segment Display
 
Adafruit Industries LLC
RGB 1.0in 1-Digit 7-Segment Display

0.56in 4-Digit 7-Segment Display

0.56in 4-Digit 7-Segment Display

Adafruit Industries LLC

Design a clock, timer or counter into your next project using this 4-digit seven-segment display. These bright crisp displays are good for adding numeric output. Besides the four 7-segments, there are decimal points on each digit and an extra wire for colon-dots in the center (good for time-based projects). These are ultra-bright. You can drive these with less current to get the same brightness to save power, or crank them up to 20mA and have them bright. These displays are multiplexed, common cathode. What that means it that you can use a 74HC595 or just 8 microcontroller pins if you can spare them to control the 8 anodes (7-seg + decimal) at about ~15mA each, and then connect NPN transistors or a TPIC6B595 to the cathodes to sink the 8 20mA = ~120mA maximum per digit.

Specifications
  • Common Pin:Common Cathode
  • Display Type:7-Segment Clock
  • Number of Characters:4
Parts

View in Parametric Search

865865RED 7-SEGMENT CLOCK DISPLAY 40.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)0.56" (14.20mm)-14-DIP (0.600", 15.24mm)RoHS
10011001WHITE 7-SEGMENT CLOCK DISPLAY 40.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)0.56" (14.22mm)7-Segment Clock14-DIP (0.600", 15.24mm)RoHS
813813GREEN 7-SEGMENT CLOCK DISPLAY 4-0.56" (14.22mm)7-Segment Clock-RoHS
811811YELLOW 7-SEGMENT CLOCK DISPLAY 40.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)0.56" (14.22mm)7-Segment Clock14-DIP (0.600", 15.24mm)RoHS
812812BLUE 7-SEGMENT CLOCK DISPLAY 40.749" H x 1.978" W x 0.315" D (19.00mm x 50.20mm x 8.00mm)0.56" (14.22mm)7-Segment Clock14-DIP (0.600", 15.24mm)RoHS

View in Parametric Search