USD
Print Print this page
 
Lumex Opto/Components Inc.
0.28" 3-Digit 7-Segment Display
Lumex Opto/Components Inc.
0.28" 4-Digit 7-Segment Quad Display
 
Lumex Opto/Components Inc.
0.36in 1-Digit 7-Segment Display
  • Images
  • Drawings

0.28" 4-Digit 7-Segment Quad Display

Seven Segment Quad Digit QuasarBrite™ Display

Lumex Opto/Components Inc.

LED Displays are an ideal technology for markets such as industrial controls, medical devices, set-top box communications equipment, white goods and aerospace. Lumex’s QuasarBrite™ Family of LED Displays are available in a wide range of sizes, styles and options to suit any design requirements.

Product Training Modules:
Features
  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
Applications:
  • Industrial Controls
  • Medical Equipment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays
Specifications
  • Common Pin:Common Anode
  • Current - Test:10mA
  • Digit/Alpha Size:0.28" (7.00mm)
  • Display Type:7-Segment
  • Millicandela Rating:2.2mcd ~ 9mcd
  • Number of Characters:4
  • Package / Case:12-DIP (0.300", 7.62mm)
  • Power Dissipation (Max):105mW
  • Size / Dimension:0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm)
  • Voltage - Forward (Vf) (Typ):1.8V ~ 2.2V
  • Wavelength - Peak:565nm ~ 660nm
Parts

View in Parametric Search

LDQ-M284RILDQ-M284RILED 7-SEG .28 QUAD RED CA MULT -40.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm)0.28" (7.00mm)12-DIP (0.300", 7.62mm)RoHS
LDQ-M282RILDQ-M282RILED 7-SEG .28 QUAD GRN CA MULT -40.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm)0.28" (7.00mm)12-DIP (0.300", 7.62mm)RoHS
LDQ-M286RILDQ-M286RILED 7-SEG .28 QUAD S-RED CA MULT-40.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm)0.28" (7.00mm)12-DIP (0.300", 7.62mm)RoHS

View in Parametric Search