Print Print this page
 
Inolux
INND-TS56 Series
Kingbright
0.28" 1-Digit 7-Segment Surface Mount Display
 
Kingbright
0.2in 2-Digit 7-Segment Display
  • Images
  • Drawings

0.28" 1-Digit 7-Segment Surface Mount Display

7 -Segment Surface Mount Display

Kingbright

As a pioneer of surface mount display technology, Kingbright continues to advance its surface mount display product by developing ultra-thin displays in various sizes to meet different design requirements.

Product Description

The surface mount display's lightweight and low profile design coupled with its vivid and crisp displaying capability allow designers of various applications to create smaller, lighter, and flashier devices.

Features
  • 0.2inch digit height
  • Low current operation
  • Excellent character appearance
  • Mechanically rugged
  • Gray face, white segment
Specifications
  • Current - Test:20mA
  • Digit/Alpha Size:0.20" (5.08mm)
  • Display Type:7-Segment
  • Millicandela Rating:3.9mcd ~ 30mcd
  • Number of Characters:1
  • Package / Case:10-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):62.5mW ~ 75mW
  • Size / Dimension:0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
  • Voltage - Forward (Vf) (Typ):1.95V ~ 2.2V
  • Wavelength - Peak:565nm ~ 650nm
Parts

View in Parametric Search

ACSA02-41SGWA-F01ACSA02-41SGWA-F01DISPLAY 0.2" SGL 568NM GRN SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
ACSA02-41SURKWA-F01ACSA02-41SURKWA-F01DISPLAY 0.2" SGL 630NM RED SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
ACSC02-41CGKWA-F01ACSC02-41CGKWA-F01DISPLAY 574NM GRN 1DIG 0.2" SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
ACSC02-41SURKWA-F01ACSC02-41SURKWA-F01DISPLAY 0.2" SGL 630NM RED SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
ACSA02-41CGKWA-F01ACSA02-41CGKWA-F01DISPLAY 574NM GRN 1DIG 0.2" SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS
ACSC02-41SGWA-F01ACSC02-41SGWA-F01DISPLAY 0.2" SGL 568NM GRN SMD 10.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)0.20" (5.08mm)7-Segment10-SMD, No LeadRoHS

View in Parametric Search