Print Print this page
 
Molex
Stac64 Series
Omnetics
0.100" (2.54mm) Right Angle Surface Mount Headers with Latch
 
Omron Electronics Inc-EMC Div
XG4 Series

0.100" (2.54mm) Right Angle Surface Mount Headers with Latch

0.100" (2.54mm) Right Angle Surface Mount Headers with Latch

Omnetics

Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Latch Holder
  • Insulation Color:Black
  • Insulation Height:0.075" (1.90mm)
  • Insulation Material:Polyphenylene Sulfide (PPS)
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

A24001-004A24001-004CONNECTOR 4POS PIN MALE W/LATCH ReceptacleMale Pin-4RoHS
A24001-008A24001-008CONNECTOR 8POS PIN MALE W/LATCH ReceptacleMale Pin-8RoHS
A24001-012A24001-012CONNECTOR 12POS PIN MALE W/LATCHReceptacleMale Pin-12RoHS
A24001-010A24001-010CONNECTOR 10POS PIN MALE W/LATCHReceptacleMale Pin-10RoHS
A24001-002A24001-002CONNECTOR 2POS PIN MALE W/LATCH ReceptacleMale Pin0.100" (2.54mm)2RoHS
A24001-006A24001-006CONNECTOR 6POS PIN MALE W/LATCH ReceptacleMale Pin-6RoHS

View in Parametric Search