USD
Print Print this page
 
Analog Devices Inc.
ADuM7640, 7641, 7642, 7643 Series
Linear Technology/Analog Devices
µModule® Series
 
Maxim Integrated
MAX14483
  • Images

µModule® Series

Six Channel µModule® Digital Isolators

Linear Technology/Analog Devices

Linear Technology/Analog Devices' Isolator µModule Technology is a development platform that allows Linear to reliably integrate inductive/magnetic isolation, discrete components, ICs and power onto a single substrate PCB. This high level of integration results in products that require no external components. All resistors, capacitors, inductors and ICs are onboard.

Product Description

Any application from signaling to sampling can be supported by the platform, delivering isolation to even non-traditional applications. High power levels (up to 1 W), supported by low ripple regulation, a cored power transformer that reduces radiated emissions, and better-than-average efficiency up to 65%, are available to the application. Not only is the device self-powered, but it also provides external isolated power for other neighboring functions. To achieve greater than 2500VRMS isolation, the technology uses coupled signal inductors embedded in Linear's µModule substrate. This technique ensures consistent ruggedness and reliability. This platform will be certified by safety houses, including UL, CSA and IEC to guarantee the isolation barrier’s effectiveness.

Features
  • No External Components Required
  • High Common Mode Transient Immunity
  • High Speed Operation
  • Low Current Shutdown Mode
Applications:
  • Isolated SPI or I²C Interfaces
  • Industrial Systems
  • Test and Measurement Equipment
  • Breaking Ground Loops
Specifications
  • Inputs - Side 1/Side 2:3/3
  • Mounting Type:Surface Mount
  • Number of Channels:6
  • Package / Case:24-BBGA ~ 36-BGA Module
  • Voltage - Isolation:2500Vrms ~ 7500Vrms
Parts

View in Parametric Search

LTM2883HY-5I#PBFLTM2883HY-5I#PBFIC DGTL ISO 6CH LOGIC 32BGA ---632-BBGARoHS
LTM2883HY-3S#PBFLTM2883HY-3S#PBFIC DGTL ISO 6CH LOGIC 32BGA ---632-BBGARoHS
LTM2883HY-3I#PBFLTM2883HY-3I#PBFIC DGTL ISO 6CH LOGIC 32BGA ---632-BBGARoHS
LTM2883HY-5S#PBFLTM2883HY-5S#PBFIC DGTL ISO 6CH LOGIC 32BGA ---632-BBGARoHS
LTM2886CY-5I#PBFLTM2886CY-5I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Capacitive CouplingI²CYes632-BBGARoHS
LTM2886IY-5I#PBFLTM2886IY-5I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Capacitive CouplingI²CYes632-BBGARoHS
LTM2886CY-5S#PBFLTM2886CY-5S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Capacitive CouplingSPIYes632-BBGARoHS
LTM2886CY-3I#PBFLTM2886CY-3I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Capacitive CouplingI²CYes632-BBGARoHS
LTM2886CY-3S#PBFLTM2886CY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Capacitive CouplingSPIYes632-BBGARoHS
LTM2886IY-5S#PBFLTM2886IY-5S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Capacitive CouplingSPIYes632-BBGARoHS
LTM2886IY-3S#PBFLTM2886IY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Capacitive CouplingSPIYes632-BBGARoHS
LTM2883CY-3I#PBFLTM2883CY-3I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS
LTM2883IY-3I#PBFLTM2883IY-3I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS
LTM2883IY-3S#PBFLTM2883IY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2883CY-3S#PBFLTM2883CY-3S#PBFDGTL ISO 2.5KV 6CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2892IY-S#PBFLTM2892IY-S#PBFDGTL ISO 3.5KV 6CH SPI 24BGA Magnetic CouplingSPINo624-BBGARoHS
LTM2892CY-I#PBFLTM2892CY-I#PBFDGTL ISO 3.5KV 6CH I2C 24BGA Magnetic CouplingI²CNo624-BBGARoHS
LTM2892CY-S#PBFLTM2892CY-S#PBFDGTL ISO 3.5KV 6CH SPI 24BGA Magnetic CouplingSPINo624-BBGARoHS
LTM2892IY-I#PBFLTM2892IY-I#PBFDGTL ISO 3.5KV 6CH I2C 24BGA Magnetic CouplingI²CNo624-BBGARoHS
LTM2892HY-S#PBFLTM2892HY-S#PBFDGTL ISO 3.5KV 6CH SPI 24BGA Magnetic CouplingSPINo624-BBGARoHS
LTM2810CY-S#PBFLTM2810CY-S#PBF7.5KV SPI/DIG UMOD ISO W TRANS DMagnetic CouplingSPIYes636-BGA ModuleRoHS
LTM2810IY-I#PBFLTM2810IY-I#PBF7.5KV/DIG/I2C UMOD ISO W TRANS DMagnetic CouplingI²CYes636-BGA ModuleRoHS
LTM2810IY-S#PBFLTM2810IY-S#PBF7.5KV SPI/DIG UMOD ISO W TRANS DMagnetic CouplingSPIYes636-BGA ModuleRoHS
LTM2810HY-I#PBFLTM2810HY-I#PBF7.5KV/DIG/I2C UMOD ISO W TRANS DMagnetic CouplingI²CYes636-BGA ModuleRoHS
LTM2810HY-S#PBFLTM2810HY-S#PBF7.5KV SPI/DIG UMOD ISO W TRANS DMagnetic CouplingSPIYes636-BGA ModuleRoHS
LTM2887CY-3S#PBFLTM2887CY-3S#PBFDGTL ISO 6-CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2887CY-3I#PBFLTM2887CY-3I#PBFDGTL ISO 6-CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS
LTM2887CY-5I#PBFLTM2887CY-5I#PBFDGTL ISO 6-CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS
LTM2887CY-5S#PBFLTM2887CY-5S#PBFDGTL ISO 6-CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2883IY-5I#PBFLTM2883IY-5I#PBFDGTL ISO 2.5KV 6CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS
LTM2887IY-3S#PBFLTM2887IY-3S#PBFDGTL ISO 6-CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2810CY-I#PBFLTM2810CY-I#PBF7.5KV/DIG/I2C UMOD ISO W TRANS DMagnetic CouplingI²CYes636-BGA ModuleRoHS
LTM2892HY-I#PBFLTM2892HY-I#PBFDGTL ISO 3.5KV 6CH I2C 24BGA Magnetic CouplingI²CNo624-BBGARoHS
LTM2887IY-5S#PBFLTM2887IY-5S#PBFDGTL ISO 6-CH SPI 32BGA Magnetic CouplingSPIYes632-BBGARoHS
LTM2887IY-5I#PBFLTM2887IY-5I#PBFDGTL ISO 6-CH I2C 32BGA Magnetic CouplingI²CYes632-BBGARoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices LTM2887 Demonstration Boards
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface
Linear Technology/Analog Devices LTM2886 Evaluation Boards
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface
Linear Technology/Analog Devices DC1986A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface
Linear Technology/Analog Devices DC1957A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface
Linear Technology/Analog Devices DC1748A-A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Interface