USD
Print Print this page
 
ON Semiconductor
< 1.75V Output
Renesas Electronics America Inc
< 1.75V Output
 
Richtek USA Inc.
< 1.75V Output
  • Images

< 1.75V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, Up To 1.75V Range

Renesas Electronics America Inc

Renesas Electronics America is a leading LDO supplier in low power handheld applications with world class differentiated single and dual LDOs which have ultra high PSRR, low input voltage range, tiny packages, and ultra low noise and quiescent current. Renesas Electronics America voltage regulator family offers a complete portfolio of high performance power. These products are tailored to meet every designer’s challenges.

Datasheets:
Specifications
  • Control Features:Enable
  • Current - Output:250mA
  • Current - Quiescent (Iq):50µA
  • Mounting Type:Surface Mount
  • Number of Regulators:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Package / Case:6-UFDFN
  • Protection Features:Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
  • Supplier Device Package:6-UTDFN (1.6x1.6)
  • Voltage - Input (Max):5.5V
  • Voltage - Output (Min/Fixed):0.9V ~ 1.5V
Parts

View in Parametric Search

ISL9021AIRUWZ-TISL9021AIRUWZ-TIC REG LINEAR 1.2V 250MA 6UTDFN PositiveFixed15.5V6-UFDFNRoHS
ISL9021AIRUYZ-T7AISL9021AIRUYZ-T7AIC REG LINEAR 0.9V 250MA 6UTDFN PositiveFixed15.5V6-UFDFNRoHS
ISL9021AIRUBZ-T7AISL9021AIRUBZ-T7AIC REG LINEAR 1.5V 250MA 6UTDFN PositiveFixed15.5V6-UFDFNRoHS

View in Parametric Search