Print Print this page
 
Linear Technology/Analog Devices
µModule® Series LTM4628
Linear Technology/Analog Devices
µModule® Series LTM8020
 
Linear Technology/Analog Devices
µModule® Series LTM8026
  • Images
  • Drawings

µModule® Series LTM8020

1W, 200mA, 36V DC to DC µModule® Regulator

Linear Technology/Analog Devices

The LTM® 8020 is a complete 200mA, DC to DC step down power supply.

Product Description

Included in the LTM® 8020 package are the switching controller, power switches, inductor, and all support components. The LTM8020 meets the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. The low profile (2.32mm) tiny package enables utilization of unused space on the bottom of PC boards for high density point of load regulation.

Features
  • Complete step down switch mode power supply
  • EN55022 Class B compliant
  • Current mode control
  • Tiny, Low Profile Surface Mount LGA Package
Applications:
  • Automotive battery regulation
  • Power for portable products
  • Distributed supply regulation
  • Industrial supplies
  • Wall transformer regulation
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active High
  • Current - Output (Max):200mA
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Package / Case:21-LGA Module
  • Packaging:Tray
  • Size / Dimension:0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
  • Supplier Device Package:21-LGA (6.25x6.25)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):4V
  • Voltage - Output 1:1.25 ~ 5 V
Parts

View in Parametric Search

LTM8020EV#PBFLTM8020EV#PBFDC DC CONVERTER 1.25-5V 200MA TrayNon-Isolated PoL Module14V21-LGA ModuleRoHS
LTM8020IV#PBFLTM8020IV#PBFDC DC CONVERTER 1.25-5V 200MA TrayNon-Isolated PoL Module14V21-LGA ModuleRoHS
LTM8020MPV#PBFLTM8020MPV#PBFDC DC CONVERTER 1.25-5V 200MA TrayNon-Isolated PoL Module14V21-LGA ModuleRoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices DC1194A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS