µModule® Series LTM4604
Low Voltage, 4A DC to DC, µModule® Regulator with Tracking, Non-Isolated (POL)
Analog Devices Inc.
The LTM® 4604 is a complete 4A switch mode DC to DC power supply. Included in the package are the switching controller power FETs, inductor and all support components.
Operating over an input voltage range of 2.375V to 5.5V, the LTM4604 supports an output voltage range of 0.8V to 5V, set by a single resistor. This high efficiency design delivers up to 4A continuous current (5A peak).
![]() | LTM4604IV#PBF | DC DC CONVERTER 0.8-5V | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 66-LGA Module | ![]() |
![]()
Category:
Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
|