USD

Power Management

Devices that are designed to control current and voltage in order to extend life of a supply, lower operating costs, reduce energy consumed, etc.

Supervisors Supervisors A semiconductor device that is designed to monitor and/or control voltage rails within a circuit with an ability to interface with a microcontroller for faster control.
View all Supervisors
Voltage Regulators Voltage Regulators Devices that are designed to maintain a specified voltage level.
View all Voltage Regulators
Current Regulation, Management Current Regulation, Management A semiconductor device design to monitor and regulate current within a circuit.
View all Current Regulation, Management
LED Drivers LED Drivers Semiconductor device that is designed as an interface between a LED and the rest of the circuit, providing the drive signals for the LED.
View all LED Drivers
Power Supply Controllers, Monitors Power Supply Controllers, Monitors A semiconductor device that is designed to monitor and/or control voltage rails within a circuit.
View all Power Supply Controllers, Monitors
Motor Drivers, Controllers Motor Drivers, Controllers A semiconductor device that is designed to interface between power signals and a fan or motor.
View all Motor Drivers, Controllers
OR Controllers, Ideal Diodes OR Controllers, Ideal Diodes Device that is designed to control two or more power source signals.
View all OR Controllers, Ideal Diodes
Gate Drivers Gate Drivers A semiconductor device that is designed to interface between power signals and an external MOSFET or bridge architecture circuit.
View all Gate Drivers
PFC (Power Factor Correction) PFC (Power Factor Correction) A semiconductor devise designed to align the phase angle to approach zero between the voltage and current in an AC circuit.
View all PFC (Power Factor Correction)
Battery Chargers Battery Chargers Devices that are designed to control current and voltage in order to charge one or multiple cell batteries.
View all Battery Chargers
Battery Management Battery Management Devices that are designed to control current and voltage in order to extend life of a battery.
View all Battery Management
Thermal Management Thermal Management A semiconductor device that controls the power in a circuit based on temperature.
View all Thermal Management
Power Distribution Switches, Load Drivers Power Distribution Switches, Load Drivers A semiconductor device that is designed to allow power to be turned on or off based on different specifications.
View all Power Distribution Switches, Load Drivers
Display Drivers Display Drivers Semiconductor device that is designed as an interface between a display and the rest of the circuit, providing the drive signals for the display.
View all Display Drivers
Hot Swap Hot Swap Semiconductor device that provides the protection needed to allow other components to be inserted or removed from a circuit while there is power live in the circuit.
View all Hot Swap
Power Over Ethernet (PoE) Controllers Power Over Ethernet (PoE) Controllers Devices designed to control how power is transmitted to components over a wired local area network.
View all Power Over Ethernet (PoE) Controllers
Energy Metering Energy Metering Semiconductor devices that are designed to measure energy and power quality in single-phase or polyphase applications.
View all Energy Metering
Laser Drivers Laser Drivers Semiconductor device that is designed as an interface between a laser and the rest of the circuit, providing the drive signals for the laser.
View all Laser Drivers
Lighting, Ballast Controllers Lighting, Ballast Controllers A semiconductor device that is designed to interface between power signals and devices that control lighting.
View all Lighting, Ballast Controllers
RMS to DC Converters RMS to DC Converters Devices that are designed to convert an RMS (root mean square) signal into a DC (direct current) signal.
View all RMS to DC Converters
V/F and F/V Converters V/F and F/V Converters Devices that are designed to convert a frequency into a voltage or a voltage into a frequency.
View all V/F and F/V Converters
Power Management - Specialized Power Management - Specialized Devices that are designed to control current and voltage in special situations.
View all Power Management - Specialized
Full, Half-Bridge Drivers Full, Half-Bridge Drivers A semiconductor device that is designed to interface between power signals and an inductive load.
View all Full, Half-Bridge Drivers