Wireless Power Receiver Enables Compact and Efficient Contactless Battery Charging

Batteries provide power to many different applications across a wide range of industries. Wireless charging enables those applications where it is difficult or impossible to use a connector. Examples include products that need to operate in harsh environments or need to be cleaned or sterilized as w... More

Batteries provide power to many different applications across a wide range of industries. Wireless charging enables those applications where it is difficult or impossible to use a connector. Examples include products that need to operate in harsh environments or need to be cleaned or sterilized as well as products that are simply too small for a connector. In this video, we will show the LTC®4120 400mA wireless power receiver buck battery charger. This device works with a wireless power transmitter to charge a 3.5V to 11V battery with a constant-current/constant-voltage charge algorithm. The LTC4120 was developed with technology partner PowerbyProxi and integrates PowerbyProxi’s patented Dynamic Harmonization Control (DHC) technique. This technique enables high efficiency charging without any of the thermal or overvoltage problems typical of wireless power systems. With the system shown, up to 2W can be transmitted at a distance of up to 1.2cm. The LTC4120’s adjustable 3.5V to 11V output accommodate several types of batteries including 1-cell and 2-cell Li-ion batteries. 50mA to 400mA charge current is programmed with a single resistor. The LTC4120 includes a safety termination timer eliminating the need for a microprocessor. Less

January 3, 2014
|
691 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
3499 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1307 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8126 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1004 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1627 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2027 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1461 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1386 Views
1- 8 of 8 videos