Vane Axial Self Levitating from Orion Fans

Orion's Vane Axial fans create maximum airflow in high static pressure environments. Available in four popular frame sizes, (OD6038VA 60x38mm, OD8038VA 80x38mm, OD9238VA 92x38mm, OD1238VA 120x38mm) these fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20. Key applica... More

Orion's Vane Axial fans create maximum airflow in high static pressure environments. Available in four popular frame sizes, (OD6038VA 60x38mm, OD8038VA 80x38mm, OD9238VA 92x38mm, OD1238VA 120x38mm) these fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20. Key applications include networking and telecom, industrial electronic cabinets, medical imaging equipment (CT scanner/MRI). Less

May 16, 2013
|
80 Views
Share:

How-to-Apply-Thermal-Interface-Material-Thermal-Tape
ATS demonstrates the correct way to apply thermal tape or single sided adhesi...
1 Views
San-Ace-L-Long-Life-Fans
With a 180,000 hour lifespan these amazing fans will run for over 20 years without need for maintenance.
6 Views
Counter-Rotating-Fan-Demonstration
Showcasing the power and airflow characteristics of the counter rotating fan design featuring the SanAce 172 series.
6 Views
PGS-Pyrolytic-Graphite-Sheet
Pyrolytic Graphite Sheets offer many technical advantages.
55 Views
Sunon-Fans-PF-Series-Digi-Key-Daily
To meet rising thermal control needs, Sunon has released a selection of its most powerful and ef...
93 Views
NMB-IP69K-Rated-Cooling-Fans-Digi-Key-Daily
NMB Technologies introduces a first-to-market series of cooling fans that has achieved...
71 Views
ebm-papst-Featured-on-Innovations
New, more efficient electronically commutated motor design and control options from ebm-papst are hel...
29 Views
Aavid-Solutions-Overview
Aavid thermal management solutions and company overview.
36 Views
The-Aavid-Max-Clip-System
Aavid Max Clips provide better heat transfer and faster assembly than traditional attachment methods.
73 Views
3M-8810-Series-Thermally-Conductive-Adhesive-Transfer-Tapes-Digi-Key-Daily
3M produces a family of thermally conductive adhe...
385 Views
1- 10 of 103 videos