Vane Axial Self Levitating from Orion Fans

Orion's Vane Axial fans create maximum airflow in high static pressure environments. Available in four popular frame sizes, (OD6038VA 60x38mm, OD8038VA 80x38mm, OD9238VA 92x38mm, OD1238VA 120x38mm) these fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20. Key applica... More

Orion's Vane Axial fans create maximum airflow in high static pressure environments. Available in four popular frame sizes, (OD6038VA 60x38mm, OD8038VA 80x38mm, OD9238VA 92x38mm, OD1238VA 120x38mm) these fans deliver a max airflow of 283 CFM with a max static pressure of .74 – 1.85" H20. Key applications include networking and telecom, industrial electronic cabinets, medical imaging equipment (CT scanner/MRI). Less

May 16, 2013
|
80 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
3415 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1304 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8120 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1004 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1625 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2021 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1453 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1381 Views
1- 8 of 8 videos