Thermal EMF Error in Current Sense Resistors

Whenever the junction of two dissimilar metals is heated, there is a voltage generated across the junction, the magnitude and polarity of which depends upon the specific metals and the amount of heat applied and is expressed in microvolts per degree centigrade.This phenomenon is known as the Seebeck... More

Whenever the junction of two dissimilar metals is heated, there is a voltage generated across the junction, the magnitude and polarity of which depends upon the specific metals and the amount of heat applied and is expressed in microvolts per degree centigrade.This phenomenon is known as the Seebeck or thermocouple effect and occurs in resistors at the resistor element/ termination junction. It appears as a battery in the circuit and is a significant source of error in low level DC measurements. This demonstration measures and compares the Thermal EMF error, in both magnitude and decay time, of four different resistor technologies. Less

June 8, 2012
|
282 Views
Share:

PGS-Pyrolytic-Graphite-Sheet
Pyrolytic Graphite Sheets offer many technical advantages.
16 Views
Sunon-Fans-PF-Series-Digi-Key-Daily
To meet rising thermal control needs, Sunon has released a selection of its most powerful and ef...
43 Views
NMB-IP69K-Rated-Cooling-Fans-Digi-Key-Daily
NMB Technologies introduces a first-to-market series of cooling fans that has achieved...
46 Views
ebm-papst-Featured-on-Innovations
New, more efficient electronically commutated motor design and control options from ebm-papst are hel...
17 Views
Aavid-Solutions-Overview
Aavid thermal management solutions and company overview.
30 Views
The-Aavid-Max-Clip-System
Aavid Max Clips provide better heat transfer and faster assembly than traditional attachment methods.
61 Views
3M-8810-Series-Thermally-Conductive-Adhesive-Transfer-Tapes-Digi-Key-Daily
3M produces a family of thermally conductive adhe...
302 Views
SUNON-PV-Series-Fan
Sunon’s P & V series of high power cooling fans achieve new benchmarks for airflow performance and are the most effi...
286 Views
SUNON-EC-Fan
Sunon EC Fan: SUNON EC Axial fan is high efficiency brushless DC motors which is driven directly from an AC power supply. Powe...
54 Views
DC-to-DC-Converters-and-Power-Brick-Heat-Sinks
John O'Day of Advanced Thermal Solutions sits down with Peter Resca to discuss power...
43 Views
1- 10 of 101 videos