TDK Lambda CUS200M AC DC Converters | Digi-Key Daily

TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling. With AC inputs between 85 and 265 v... More

TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling. With AC inputs between 85 and 265 volts and a selection of DC outputs ranging from 12 to 48 volts, these are capable of delivering all common electronics’ DC voltages. Able to provide full power in temperatures ranging from -20 to positive 50 degrees Celsius and 50% power above 70 degrees Celsius, these medical grade devices are a robust, quiet way to provide power for your next application. Less

August 8, 2016
|
72 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
3580 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1312 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8129 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1010 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1630 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2031 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1463 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1390 Views
1- 8 of 8 videos