Power USB VBUS in Autos with the LT8697 

USB sockets appear in an increasing number of car models as portable devices become more ubiquitous. The USB interface delivers power to portable devices via the 5V VBUS and ground lines. Depending on the USB version and the portable device, the VBUS sources up to 2.1A. In a car, this high VBUS curr... More

USB sockets appear in an increasing number of car models as portable devices become more ubiquitous. The USB interface delivers power to portable devices via the 5V VBUS and ground lines. Depending on the USB version and the portable device, the VBUS sources up to 2.1A. In a car, this high VBUS current presents a challenge. Often, car electronics including the VBUS regulator reside in a box in the dash while some of the USB sockets may be placed in the back seat. The cabling between the VBUS regulator and the socket can be several meters in length and twice that counting the return trip. Long cables mean high resistance, so the 5V VBUS supply drops out at high USB device current.  Less

July 17, 2013
|
46 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
5216 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1387 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8296 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1221 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1716 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2103 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1525 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1470 Views
1- 8 of 8 videos