PUI Audio Sound eXciters | Digi-Key Daily

PUI Audio offers Audio Sound eXciters that can be attached to nearly any surface turning them into an audio generator. eXciters are driven like a speaker and yet require no additional enclosure design so they are easy to add to any product, and they don’t require any openings or perforations of the... More

PUI Audio offers Audio Sound eXciters that can be attached to nearly any surface turning them into an audio generator. eXciters are driven like a speaker and yet require no additional enclosure design so they are easy to add to any product, and they don’t require any openings or perforations of the enclosure so they’re perfect for making sound in waterproof and dustproof devices. There is even a water proof eXciter for mounting on wet or submerged surfaces. eXciters are available in 4 Ω and 8 Ω versions with power ratings from 250 mW to 5 W, with various diameters that are all capable of replacing speakers of a larger diameter. Less

July 22, 2016
|
2597 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
5261 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1394 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8304 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1221 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1720 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2106 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1525 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1472 Views
1- 8 of 8 videos