The Mini-Fit Jr.™ Series is designed for high current/high density applications which require the design flexibility of wire-to-wire and wire-to-board configurations in the interconnection system. The Mini-Fit Jr.™ is appropriate for both power and signal applications as it can carry currents of u... More
The Mini-Fit Jr.™ Series is designed for high current/high density applications which require the design flexibility of wire-to-wire and wire-to-board configurations in the interconnection system. The Mini-Fit Jr.™ is appropriate for both power and signal applications as it can carry currents of up to 9.0A per circuit and has a 10m ohm contact resistance. Less
Privacy Statement | Terms & Conditions | Careers | webmaster@digikey.com |
|
701 Brooks Avenue South, Thief River Falls, MN 56701 USA Phone: 1-800-344-4539 or 218-681-6674 or Fax: 218-681-3380 |
|||||||||