Littelfuse TVS Diodes | Digi-Key Daily

Digi-Key Daily previews TVS Diodes from Littelfuse. TVS diodes shut harmful surges to prevent harming sensitive electronics and measure 8.6 mm long and have a 8.6 mm diameter axial. Diode's TVS diodes meet AEC, IEC, ISO, UL, and JEDEC standards. These TVS diodes are suitable for use in automotive an... More

Digi-Key Daily previews TVS Diodes from Littelfuse. TVS diodes shut harmful surges to prevent harming sensitive electronics and measure 8.6 mm long and have a 8.6 mm diameter axial. Diode's TVS diodes meet AEC, IEC, ISO, UL, and JEDEC standards. These TVS diodes are suitable for use in automotive and non-automotive applications where protection from surges may be needed. Littelfuse TVS Diodes are available at Digi-Key: http://www.digikey.com/product-search/en?v=18&lang=en&site=us&KeyWords=F6834. Less

December 18, 2015
|
63 Views
Share:

MikroElektronica-Click-Board-Series-Another-Geek-Moment
Joey, from Digi-Key Electronics, explains the benefits of developing wit...
1423 Views
LTC2984-high-accuracy-digital-temperature-system-Another-Geek-Moment
The LTC2984 targets applications in noisy environments w...
5002 Views
PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
6608 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1651 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8859 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1799 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
2112 Views
1- 7 of 7 videos