Introducing the New V-Series Contura Rotary Switch

Designed for maximum performance and reliability leveraging the features of the widely popular V-Series Contura Rocker Switches. It is available in maintained and momentary circuit options, the V-Series Rotary features a sturdy knob construction, up to three separate LEDs, and fits in an industry standard panel opening.

April 30, 2014
|
95 Views
Share:

New-Product-Introduction-Capacitive-Touch-Sensor-Display
VCC’s New Capacitive Touch Sensor Display Simplifies Device Design and Manufacturability.
26 Views
How-to-Use-a-Timer-Relay-Syr-line-from-Crouzet
Syrelec brand becomes Syr-line, the new specialized range at Crouzet. Meet the firs...
39 Views
SparkFun-Simple-Sketches-Beefcake-Relay
SparkFun Beefcake relay control kit
139 Views
BD-Series-Battery-Disconnect
Carling Technologies’ BD series battery disconnect switch is designed to minimize battery drain, ensure...
144 Views
DIN-Rail-mounted-Contactors
American Electrical now offers a complete line of Contactors - 110 and 230 VAC and 12 and 24 VDC coils - com...
63 Views
Push-In-Relay-Test-Go-Fly-A-Kite-Phoenix-Contact
We are testing the reliability of the relays using a stunt kite. However, inst...
21 Views
Push-In-Relay-Test-Lifting-Free-Weights-Phoenix-Contact
PLC PT Relays equipped with our leg spring, push-in termination techno...
16 Views
Push-In-Relay-Test-Office-Chair-Race-Phoenix-Contact
PLC PT Relays equipped with our leg spring, push-in termination technolo...
29 Views
PT-Push-in-Technology-Phoenix-Contact
Phoenix Contact's PLC PT relays are equipped with our spring-cage, push-in-termination technol...
21 Views
X-ray-of-a-Switch
X-ray of the operation of the switch
35 Views
1- 10 of 135 videos