Hermetically Sealed Foil Resistor - 1h Pressure Cooker Proof (Product Demo) - VFR

A hermetically sealed resistor may prevent moisture incursions but it's an exceptionally good resistor that maintains hermeticity under extreme conditions while holding its original resistance value after exposure to high temperatures as well as humidity. This test is on a VHP100 resistor. After 1 h... More

A hermetically sealed resistor may prevent moisture incursions but it's an exceptionally good resistor that maintains hermeticity under extreme conditions while holding its original resistance value after exposure to high temperatures as well as humidity. This test is on a VHP100 resistor. After 1 hour immersion in 100% humidity under high pressure within a pressure cooker exceeding 250⁰F (121⁰C) , the resistor is removed, returned to and measured at room temperature (+70⁰F/21⁰C) to confirm that the resistor experienced absolutely NO change in resistance from its initial value. Less

April 8, 2014
|
34 Views
Share:

Picking-Smart-Meter-Capacitors-Ask-an-FAE-ep2
Smart meter capacitors need to have a long operational lifetime. Picking any off-th...
2 Views
Why-do-ceramic-capacitors-change-with-applied-voltage-KEMET-Ask-an-FAE
Per and James answer a common question for ceramic ca...
9 Views
Molex-Product-Spotlight-PowerLife-Wireless-Coils
Combining the highest power transfer efficiency (Q) with industry-leading thi...
10 Views
TDK-Corporation-MHQ0402PSA-Series-Digi-Key-Daily
TDK offers its MHQ0402PSA series inductors for high frequency circuits. These in...
20 Views
Resistors-Pulse-Handling-Capabilities-of-MELF-Resistors
A product demonstration of MELF resistors
1 Views
TDK-EPCOS-X2-EMI-Suppression-Capacitors-Digi-Key-Daily
TDK Corporation offers its series of EPCOS X2 EMI suppression capacitors....
27 Views
TDK-Corporation-VLS-HBU-Series-Power-Inductors-Digi-Key-Daily
TDK Corporation offers its VLS-HBU Series of Surface Mount Wire W...
76 Views
Aluminum-Electrolytic-Capacitors
EPCOS ALU capacitors provide a unique value in high storage and low impedance for DC link in power electronics.
34 Views
EMI-Suppression-Capacitors
EPCOS offers a wide variety of X2 EMI suppression capacitors for a variety of across the line applications.
37 Views
Varistors-Ideal-Protection-Devices
EPCOS is a worldwide leader in protection devices including varistors. Varistors are ideal for li...
135 Views
1- 10 of 173 videos