G9EN 2nd Generation DC Power Relay

DC Power Relays that Enable DC Load Interuption at High Voltage and High Current which allows downsizing, weight saving, and non-polarization in the main contact circuit (contact terminal) by using a proprietary design of the contact block. Contributes to improvements in the ease of wiring and mount... More

DC Power Relays that Enable DC Load Interuption at High Voltage and High Current which allows downsizing, weight saving, and non-polarization in the main contact circuit (contact terminal) by using a proprietary design of the contact block. Contributes to improvements in the ease of wiring and mounting, and error-proofing against faulty wiring. Half-size reduction in volume and weight when compared to Omron’s same class product (60A, 400 VDC). Smallest in its class: 50mm x 28mm x 40mm (h x w x l) Less

November 18, 2013
|
230 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
1249 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1195 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
7961 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
854 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1488 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
1905 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1372 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1278 Views
1- 8 of 8 videos