Flexi-Mate™ Connector System

Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex's new Flexi-Mate™ family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex's Flexi-Mate design meets the need for flexibility... More

Designed to meet the backlighting needs of LED TVs and room lighting applications, Molex's new Flexi-Mate™ family of connectors is the first of its kind on the market to provide a full range of both board-to-board and wire-to-board solutions. Molex's Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board; a terminating connector is available and is used as a shorting device to complete an open-loop signal. Key features of the 3.00mm (.118") mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating. Currently, the system is available in a two-circuit, 26-28 AWG design. In addition, pre-assembled 24 AWG cable harnesses, certified to IEC60838-2-2, are available. Further components, such as a wire-to-board adapter that allows a signal line to be carried from one LED panel module grouping to another, are in the planning stages to add even greater flexibility to the system. Less

February 10, 2014
|
196 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
3355 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1282 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8113 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
988 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1614 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2013 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1446 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1376 Views
1- 8 of 8 videos