Flex volt Indication technology by VCC

Flex Volt features variable voltages ranges for multiple of application, Current indicator series with Flex volt technologies is CNX 714 and CNX 722. available in Nema 6x / IP67 for harsh environments. Unique lens pattern allows for daylight and wide viewing angles.VCC has the ability to apply this technology to other standard product offerings.

July 14, 2014
|
87 Views
Share:

7-BeagleBone-Capes
Introducing Newhaven Display's new line of 7" BeagleBone Capes designed with 5-point multi-touch capacitive functional...
3 Views
Newhaven-Arduino-Shields-Maker-Minute
Newhaven Display's 4.3" Arduino shields are designed for effortless touch development. Availab...
10 Views
Kingbright-HELI-UM-Series-LEDs-Digi-Key-Daily
Kingbright offers its HELI-UltraMiniature series LEDs, which are one of the industry...
53 Views
8x8-R-Click-Boards
8x8 R click is a serial 8x8 LED Matrix display, carrying MAX7219 8-digit LED display driver module, as well as 64 RED...
25 Views
TE-Connectivity-LUMAWISE-LED-Holders-Type-Z35-Digi-Key-Daily
TE Connectivity introduces the LUMAWISE LED holder type Z35 for qu...
55 Views
VCC-CNX722FV-Series-LED-Panel-Mount-Indicator
Series of indicators that combine design flexibility and ease of assembly with ruggedn...
35 Views
VCC-New-Product-Introduction-6300T-Series-Right-Angle-CBI-SMD
VCC, the global leader in indication and specialty illumination...
12 Views
VCC-L65-Series-Robust-LED-Panel-Mount-Indicator
VCC has designed a rugged 5mm LED indicator with an innovative reflector that maximi...
7 Views
VCC-FLXR-Series-Optical-Flexible-Lightpipe
VCC FLXR Series Ruggedized Flexible Light Pipes have a robust anodized aluminum body tha...
14 Views
Marktech-Packaging-Options
Video overview of Marktech's packaging options
19 Views
1- 10 of 193 videos