Dual 13A or Single 26A μModule Regulator Integrates Digital Power System Management

The LTM4676 is a dual 13A or single 26A output step-down DC/DC µModule regulator with an I²C-based interface, making it suitable to power today's digital electronics and communicate with board-mount controllers (BMCs), embedded systems and meld with Intelligent Platform Management Interface (IPMI) f... More

The LTM4676 is a dual 13A or single 26A output step-down DC/DC µModule regulator with an I²C-based interface, making it suitable to power today's digital electronics and communicate with board-mount controllers (BMCs), embedded systems and meld with Intelligent Platform Management Interface (IPMI) functions. With ±1% DC output error over temperature, ±2.5% current read-back accuracy, an integrated 16-bit delta-sigma ADC and EEPROM, the LTM4676 combines best-in-class analog switching regulator performance with precision mixed signal data conversion. The LTM4676 tackles the challenges of DPSM and provides a compelling "digitally-enhanced" DC/DC solution in a small, 16mm x 16mm x 5mm BGA package. Less

October 8, 2013
|
59 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
5438 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1401 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8316 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
1237 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1727 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2112 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1528 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1478 Views
1- 8 of 8 videos