DURIS Family of LEDs by OSRAM Opto Semiconductors

Product overview of OSRAM Opto Semiconductors' DURIS family of LEDs for general lighting applications. Whatever your application needs -- the DURIS family can meet them. For example the DURIS E, is the perfect solution for cost-conscious applications. The DURIS P 5 and DURIS P 5 colors are ideal fo... More

Product overview of OSRAM Opto Semiconductors' DURIS family of LEDs for general lighting applications. Whatever your application needs -- the DURIS family can meet them. For example the DURIS E, is the perfect solution for cost-conscious applications. The DURIS P 5 and DURIS P 5 colors are ideal for high-quality, professional indoor and outdoor lighting applications. DURIS S 5, the mid-power LED, stands for flexibility and efficiency. And DURIS S 8 is a revolutionary compact high-power LED for indoor illumination, including directional and omnidirectional retrofit lamps. Less

May 28, 2014
|
26 Views
Share:

7-BeagleBone-Capes
Introducing Newhaven Display's new line of 7" BeagleBone Capes designed with 5-point multi-touch capacitive functional...
3 Views
Newhaven-Arduino-Shields-Maker-Minute
Newhaven Display's 4.3" Arduino shields are designed for effortless touch development. Availab...
10 Views
Kingbright-HELI-UM-Series-LEDs-Digi-Key-Daily
Kingbright offers its HELI-UltraMiniature series LEDs, which are one of the industry...
53 Views
8x8-R-Click-Boards
8x8 R click is a serial 8x8 LED Matrix display, carrying MAX7219 8-digit LED display driver module, as well as 64 RED...
25 Views
TE-Connectivity-LUMAWISE-LED-Holders-Type-Z35-Digi-Key-Daily
TE Connectivity introduces the LUMAWISE LED holder type Z35 for qu...
55 Views
VCC-CNX722FV-Series-LED-Panel-Mount-Indicator
Series of indicators that combine design flexibility and ease of assembly with ruggedn...
35 Views
VCC-New-Product-Introduction-6300T-Series-Right-Angle-CBI-SMD
VCC, the global leader in indication and specialty illumination...
12 Views
VCC-L65-Series-Robust-LED-Panel-Mount-Indicator
VCC has designed a rugged 5mm LED indicator with an innovative reflector that maximi...
7 Views
VCC-FLXR-Series-Optical-Flexible-Lightpipe
VCC FLXR Series Ruggedized Flexible Light Pipes have a robust anodized aluminum body tha...
14 Views
Marktech-Packaging-Options
Video overview of Marktech's packaging options
19 Views
1- 10 of 193 videos