150V, 100mA Step-Down Regulator Requires Only Three External Components 

The LTC3639 step-down regulator integrates key high performance features into one compact IC. It is capable of up to 150V input voltage and 100mA output current, utilizing synchronous rectification and low quiescent current to maintain high efficiency over a broad spectrum of load current. Its adjus... More

The LTC3639 step-down regulator integrates key high performance features into one compact IC. It is capable of up to 150V input voltage and 100mA output current, utilizing synchronous rectification and low quiescent current to maintain high efficiency over a broad spectrum of load current. Its adjustable output can be programmed from 0.8V to VIN, while its fixed 1.8V, 3.3V, and 5V output settings require only three external components, saving complexity and PCB area. Furthermore, the LTC3639’s 100% duty cycle capability and simple application circuit make it an ideal high efficiency replacement for an LDO. Less

June 21, 2013
|
80 Views
Share:

PUI-Piezoelectric-Ultrasonic-Sensors-Another-Geek-Moment
A look at PUI Audio’s piezoelectric ultrasonic sensors and how piezoele...
3355 Views
Digi-Key-Holiday-Gift-Guide-for-Makers-Another-Geek-Moment
Find the perfect gift for the maker on your list! Watch as DigiKey...
1282 Views
Adafruit-Circuit-Playground-Another-Geek-Moment
Digi-Key showcases Adafruit’s Circuit Playground and walks you through its compreh...
8113 Views
Trinamic-TRAMS-Board-for-3-D-Printer-Noise-Reduction-Another-Geek-Moment
Watch Digi-Key's 3-D printer demonstration highlight...
994 Views
Digi-International-4G-LTE-Router-Product-Preview
The TransPort WR31 4G LTE router from Digi International provides a resilient ce...
1614 Views
DigiKeys-2015-Holiday-Gift-Guide-Another-Geek-Moment
Digi-Key’s 2015 holiday gift guide is here! Check out DigiKey’s list of mu...
2013 Views
TI-Inductance-to-Digital-Converter-Plinko-Board-Another-Geek-Moment
Digi-Key creates a Halloween candy themed Plinko board wit...
1446 Views
XLR-PRO-Long-Range-Industrial-Radio-Another-Geek-Moment
The XLR PRO from Digi International is an industrial grade, long-range 9...
1376 Views
1- 8 of 8 videos