TechZone
Sensor solutions

Current

Current sensors detect either an AC or DC electrical current and generate a signal that is proportional to the current being measured.

Click here to view all Current Sensors available at Digi-Key


Current

  • Max Measurable Current
  • Type
  • Output
  • Dev Tools/Eval Boards
  • Product Training
Max Measurable Current

CSLA2CD SensorMaximum Measurable Current Rating is the highest value of current that a given sensor is capable of measuring accurately. A sensor with a given rating may be able to withstand higher current surges. However, the measurements may be nonlinear or clipped.

View All 2A ~ 10A Options
View All 11A ~ 25A Options
View All 26A ~ 50A Options
View All 51A ~ 75A Options
View All >75A Options

Type

CSLA2CD SensorClosed Loop Sensors offer fast response and excellent linearity. The current output of a closed loop sensor is less susceptible to electrical noise. These sensors are often preferred in high frequency circuits, such as switching power supplies, when quick response and noise immunity to high di/dts is critical.

Open Loop Sensors are preferred in battery powered applications such as electric cars. They take less power to operate, and above 100A, they are considerably lighter. They also have a higher ability to withstand sustained overloads than closed loop sensors. If cost is a primary consideration, the open loop sensors should be the first choice.



View All Open Loop Options
View All Closed Loop Options

Output

CSLA2CD SensorOutput current under measurement is represented by either varying proportional voltage or current level.

View All Voltage Type Options
View All Current Type Options

Dev Tools/Eval Boards


Analog Devices                                                             
 Pricing & Availability

Silicon Laboratories
 Pricing & Availability
Product Training

Current - Product Training Modules (PTMs)


Allegro
 Current Sensor

EPCOS
 Miniaturized Current Sense Transformers

Tamura
 Closed Loop Hall Effect Sensors
 Open Loop Hall Effect Sensors


Sensors Suppliers - Current