TechZone
Lighting Solution

High Power LEDs - 75 mA - 299 mA

This section contains discrete LEDs with current ratings from 75 mA to 299 mA. The LEDs are subdivided by wavelength into color groups. To use this section, select a color from one of the options below and click on the Compare Product Specifications link. In addition, specific products are listed below for each color category.

A second option is the Parametric Search which can be used to view all LEDs in this section.



LED Color Options

  • Warm White
  • Neutral White
  • Cool White
  • Red, Green, Blue (RGB)
  • Blue
  • Green
  • Yellow
  • Orange
  • Red
Warm White

These LEDs have a correlated color temperature between 2500 K and 3699 K which correspond to the visible colors generally classified as warm white. These color temperatures are outlined on the C.I.E. Diagram.


OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance. 

Pricing & Availability
Neutral White

These LEDs have a correlated color temperature between 3700 K and 4999 K which correspond to the visible colors generally classified as neutal white. These color temperatures are outlined on the C.I.E. Diagram.


OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance.

Pricing & Availability
Cool White

These LEDs have a correlated color temperature between 5000 K and 8000 K which correspond to the visible colors generally classified as cool white. These color temperatures are outlined on the C.I.E. Diagram.


OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance.

Pricing & Availability
Red, Green, Blue (RGB)

These LEDs combine red, green, and blue dies into one package. The intensity of each color can be independently controlled to generate a wide range of colors in the visible spectrum.


TT Electronics/Optek Technology - OVSPRGBCR4

TT Electronics/Optek Technology - OVSPRGBCR4The OVSPRGBCR4 is an energy-efficient packaged LED source that offers high luminance, and a long operating lifespan. This full-color power device offers a 130° viewing angle and an ultra-low profile (1.5mm) making it highly suitable for conventional lighting and specialized applications.

Pricing & Availability
Blue

These LEDs have wavelengths between 428 nm and 491 nm which correspond to visible colors in the blue spectrum as shown on the C.I.E. Diagram.


Kingbright - AT2520

Kingbright - AT2520The AT2520 series offers drive currents up to 350 mA and thermal resistances between 28 c/w and 110 c/w. Its 2.5 mm x 0.8 mm ceramic package combines a small package with high efficiency. It is also IR reflow solder compatible.

Pricing & Availability

OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance.

Pricing & Availability
Green

These LEDs have wavelengths between 492 nm and 575 nm which correspond to visible colors in the green spectrum as shown on the C.I.E. Diagram.


Kingbright - AA3535

Kingbright - AA3535The AA3535 series has a color portfolio of blue, green, yellow and orange LEDs. This series offers drive currents up to 150 mA and thermal resistances between 50 c/w and 78 c/w. It is also IR reflow solder compatible.

Pricing & Availability

OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance.

Pricing & Availability
Yellow

These LEDs have wavelengths between 576 nm and 596 nm which correspond to visible colors in the yellow spectrum as shown on the C.I.E. Diagram.


OSRAM - TOPLED

OSRAM - TOPLEDOSRAM Opto Semiconductors, Inc.'s new Advanced Power TOPLED® is a standout performer, delivering outstanding performance and exceptional power. It achieves its high lighting output thanks, in part, to its low thermal resistance.

Pricing & Availability
Orange

These LEDs have wavelengths between 597 nm and 619 nm which correspond to visible colors in the orange spectrum as shown on the C.I.E. Diagram.


Kingbright - AA3535

Kingbright - AA3535The AA3535 series has a color portfolio of blue, green, yellow and orange LEDs. This series offers drive currents up to 150 mA and thermal resistances between 50 c/w and 78 c/w. It is also IR reflow solder compatible.

Pricing & Availability
Red

These LEDs have wavelengths between 620 nm and 780 nm which correspond to visible colors in the red spectrum as shown on the C.I.E. Diagram.


Avago - ASMT-QxB2

Avago - ASMT-QxB2The ASMT-QxB2-Fxxx Super 0.5W power PLCC-4 SMT LED is an extension of Power PLCC-4 SMT LEDs. The package can be driven at higher currents due to its superior package design. This new package is able to dissipate heat more efficiently compared to the Power PLCC-4 SMT LEDs.

Pricing & Availability

TT Electronics/Optek Technology - OVS5x4CR44

TT Electronics/Optek Technology - OVS5x4CR44The OVS5x Series features energy-efficient packaged LEDs that offer high luminance, and a long operating lifespan. This domed lens package has a 40° viewing angle providing focused emission patterns from a surface mount device. Optional optics are offered to suit application.

Pricing & Availability


Lighting Suppliers - 75 mA to 299 mA High Power LEDs
 

All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts