TechZone
<h1>Energy Harvesting Solutions</h1>

Associated Products

Associated products are commonly used to support energy harvesting applications that assist with the collection, conversion and storage of energy. 


Associated Products

  • Solar
  • Piezo
  • Battery
Solar

Amp Solarlok ConnectorsAmp Solarlok Connectors
The SOLARLOK male and female cable coupler offers high voltage and high current-carrying capacity in addition to the well established IP 67 sealing requirement in the photovoltaic industry.

Pricing and Availability


Amphenol Helios H4 ConnectorsAmphenol Helios H4 Connectors
We can provide panel manufacturers, installers, and OEM's with connectivity products for both thin film and crystalline silicon technologies. has a broad range of technologies to help minimize the cost of inverters and power conditioners.

Pricing and Availability


Amp Solar CablesAmp Solar Cables
Amp solar wire is designed to meet the harsh environmental conditions typical of photovoltaic installations.

Pricing and Availability


Littelfuse Solar FuseLittelfuse Solar Fuse
The SPF Solar Protection Fuse series was specifically designed for photovoltaic (PV) systems. These Midget style fuses (10mm x 38mm) can safely protect PV modules and conductors from reverse overcurrent conditions despite the associated challenges of DC power.

Pricing and Availability


Eaton PV Series FusesEaton Bussmann
The PV Fuse series line provides a full range of protection that traditional fuses cannot. PV Fuses are full range fuses and can clear faults as low as 1.3 x I(fuse rating) @ 1000Vdc. They are designed specifically for thin film cell and 4˝, 5˝ and 6˝ crystalline silicon cell based panels.

Pricing and Availability


Microchip Solar Energy Harvesting Development Kit Microchip Solar Energy Harvesting Development Kit
The XLP 16-bit Energy Harvesting Development Kit is a true development platform for realizing energy harvesting applications.

Pricing and Availability


SBR12U45LH Low-Profile RectifierSBR12U45LH Low-Profile Rectifier
Provided in the ultra-low profile PowerDI® -5SP package, the 12 A rated SBR® SBR12U45LH addresses key design and manufacturing concerns of solar panel makers producing next-generation PV modules.

Pricing and Availability


TI Solar Energy Harvesting Development ToolTI Solar Energy Harvesting Dev Tool
The eZ430-RF2500-SEH is a complete Solar Energy Harvesting development kit to help create a perpetually powered wireless sensor network based on the ultra-low-power MSP430 microcontroller. .

Pricing and Availability

Piezo

Mide Slamstick Vibration RecorderSlamstick Vibration Recorder by Midé
The SlamStick™ is a high speed ultra portable rechargeable data logger capable of measuring acceleration in all three axes. The device uses a USB Port for on the fly configuring, charging and downloading of data. Simple configuration software allows users to tailor the device to their specific needs.

Pricing and Availability

Battery

Cymbet EnerChip Evaluation KitCymbet EnerChip Evaluation Kit
The EnerChip CC EVAL-05B Evaluation Kit is used to demonstrate the capabilities of EnerChip Solid State Batteries and the EnerChip CC with Integrated Battery Management capabilities. The kit can be used to demonstrate: 1 ) EnerChip battery standalone , 2) either EnerChip CC device or 3 ) the EnerChip CC in parallel with the another EnerChip battery.

Pricing and Availability



Energy Harvesting Suppliers - Associated Products