Toshiba America Electronic Components Supplier Page

TA48/TA48S Series Regulators


Toshiba's TA48 and TA48S regulators are energy efficient


TA48 & TA48S Series RegulatorsToshiba's TA48 series consists of fixed-positive-output, low-dropout regulators with an output current of 1A (maximum) that utilize V-PNP transistors for the output stage. In response to the need for low-voltage and low-power dissipation devices for use in consumer electronics and industrial appliances, the series offers devices with the following low output voltages: 1.5V, 1.8V, 2.5V, 3.3V, 5V, 8V, and 9V.

The TA48S series consists of small-surface mount type low-dropout regulators with an output current of 1A (maximum) and an ON/OFF control switch. Control by an EN (ON/OFF) terminal enables the regulator to be operated only when required (output ON). These regulators are suitable for use in the power supply circuits of AV, OA, and other digital devices equipped with a stand-by function. They are also suitable for battery-operated portable data devices of various types where they will contribute to energy savings. Moreover, the regulators have an output voltage line-up starting from 1.5V, corresponding to the lower voltage of various devices.

Available in Tape & Reel (TR), Cut Tape (CT), and custom Digi-Reel® (DKR)
Digi-Key P/N Manufacturer P/N Description  
TA4800AF(T6L1Q)CT-ND TA4800AF(T6L1,Q) IC REG LDO ADJ 1A PW-MOLD High-Capacitance MLCC Datasheet
TA4805BF(T6L1NQ)CT-ND TA4805BF(T6L1,NQ) IC REG LDO 5V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA4808BF(T6L1NQ)CT-ND TA4808BF(T6L1,NQ) IC REG LDO 8V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA4809BF(T6L1NQ)CT-ND TA4809BF(T6L1,NQ) IC REG LDO 9V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48L018F(TE12LF)CT-ND TA48L018F(TE12L,F) IC REG LDO 1.8V 150MA SOT-89 High-Capacitance MLCC Datasheet
TA48L025F(TE12LF)CT-ND TA48L025F(TE12L,F) IC REG LDO 2.5V 150MA SOT-89 High-Capacitance MLCC Datasheet
TA48L02F(TE12LF)CT-ND TA48L02F(TE12L,F) IC REG LDO 2V 150MA SOT-89 High-Capacitance MLCC Datasheet
TA48M025F(T6L1SNQCT-ND TA48M025F(T6L1,SNQ IC REG LDO 2.5V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48M033F(T6L1SNQCT-ND TA48M033F(T6L1,SNQ IC REG LDO 3.3V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48M0345F(6L1SNQCT-ND TA48M0345F(6L1,SNQ IC REG LDO 3V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48M03F(T6L1SNQ)CT-ND TA48M03F(T6L1,SNQ) IC REG LDO 3.45V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48M04F(T6L1SNQ)CT-ND TA48M04F(T6L1,SNQ) IC REG LDO 4V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48M05F(T6L1SNQ)CT-ND TA48M05F(T6L1,SNQ) IC REG LDO 5V 500MA PW-MOLD High-Capacitance MLCC Datasheet
TA48S00AF(T6L1Q)CT-ND TA48S00AF(T6L1,Q) IC REG LDO ADJ 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48S015AF(T6L1Q)CT-ND TA48S015AF(T6L1,Q) IC REG LDO 1.5V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48S018AF(T6L1Q)CT-ND TA48S018AF(T6L1,Q) IC REG LDO 1.8V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48S025AF(T6L1Q)CT-ND TA48S025AF(T6L1,Q) IC REG LDO 2.5V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48S033AF(T6L1Q)CT-ND TA48S033AF(T6L1,Q) IC REG LDO 3.3V 1A PW-MOLD High-Capacitance MLCC Datasheet
TA48S09AF(T6L1Q)CT-ND TA48S09AF(T6L1,Q) IC REG LDO 9V 1A PW-MOLD High-Capacitance MLCC Datasheet