![]() |
NuMicro™ Microcontrollers |
Nuvoton Offers the NuMicro™ Family of Cortex™-M0 MCUsNuvoton's NuMicro™ NUC100 and NUC120 and NuMicro M051™ series consist of 32-bit microcontrollers with an embedded ARM® Cortex™-M0 core for industrial control and applications that need rich communication interfaces. The Cortex™-M0 is the newest ARM embedded processor with 32-bit performance at a cost equivalent to traditional 8-bit microcontrollers. |
![]() |
| Features | |
|
|
| Digi-Key P/N | Nuvoton P/N | Description | |
| M0516LAN-ND | M0516LAN | IC MCU 32BIT 64KB FLASH 48LQFP | ![]() |
| M0516ZAN-ND | M0516ZAN | IC MCU 32BIT 64KB FLASH 33QFN | |
| M052LAN-ND | M052LAN | IC MCU 32BIT 8KB FLASH 48LQFP | ![]() |
| M052ZAN-ND | M052ZAN | IC MCU 32BIT 8KB FLASH 33QFN | |
| NUC100LC1BN-ND | NUC100LC1BN | IC MCU 32BIT 32KB FLASH 48LQFP | ![]() |
| NUC100LD1BN-ND | NUC100LD1BN | IC MCU 32BIT 64KB FLASH 48LQFP | |
| NUC100LD2BN-ND | NUC100LD2BN | IC MCU 32BIT 64KB FLASH 48LQFP | |
| NUC100RC1BN-ND | NUC100RC1BN | IC MCU 32BIT 32KB FLASH 64LQFP | |
| NUC120LC1BN-ND | NUC120LC1BN | IC MCU 32BIT 32KB FLASH 48LQFP | ![]() |
| NUC120LD1BN-ND | NUC120LD1BN | IC MCU 32BIT 64KB FLASH 48LQFP | |
| NUC120LD2BN-ND | NUC120LD2BN | IC MCU 32BIT 64KB FLASH 48LQFP | |
| NUC120LE3AN-ND | NUC120LE3AN | IC MCU 32BIT 128KB FLASH 48LQFP | |
| View more here | |||

Enlaces rápidos: