Conxall/Switchcraft Supplier Page

Shielded MINI-CON-X® Connectors


Harsh Environment IP66 / IP68 Shielded Connectors -
Now Available at Digi-Key

Conxall/Switchcraft's IP66 and IP68 shielded MINI-CON-X® connectors protect circuits from EMI and RF interference, are field installable and fit the same panel cutout as unshielded MINI-CON-X connectors, which are all plastic, corrosion resistant, non-conductive connectors that can withstand substantial abuse, hostile environments, and heavy impacts.    MINI-CON-X® Datasheet

Conxall/Switchcraft MINI-CON-X® Connector
  • Features & Applications
  • Diagram
  • Buy Now


Features
  • Protects circuits from EMI & RF interference
  • Rugged machined metal housing and construction
  • Field installable
  • Scoop-proof connector design
  • Same panel cutout as MINI-CON-X®
  • Also available overmolded
RoHS Compliant

Applications
  • Medical Instrumentation
  • Asset Tracking/Remote Location Tracking Instruments
  • Conveyor equipment
  • Machine tools
  • Spot welders
  • Automated assembly
  • Food processing equipment
  • Packaging & material handling equipment


Diagram

Conxall/Switchcraft MINI-CON-X® Connector Diagram


Buy Now

Conxall/Switchcraft Series
Connector Type
Mounting Type
Datasheet
MINI-CON-X®
Free Hanging (In-Line)
MINI-CON-X® Datasheet
MINI-CON-X®
       Plug - Male Pins
Free Hanging (In-Line)
MINI-CON-X®
Panel Mount, Bulkhead - Front Side Nut
MINI-CON-X®
Panel Mount, Bulkhead - Front Side Nut