TechZone
Wireless Solutions
Texas Instruments Texas Instruments
Texas Instruments - Texas Instruments develops analog, digital signal processing, RF and DLP® semiconductor technologies that help customers deliver consumer and industrial electronics products with greater performance, increased power efficiency, higher precision, more mobility and better quality. TI's wireless offerings include a wide variety of RF and RFID components along with several evaluation and development kits.  Learn more about Texas Instruments.

Click here to view all Texas Instruments wireless products available at Digi-Key


Texas Instruments - Product Information

  • Featured Product
  • Development Kits
  • Antennas
  • ISM/Other
  • RFID
  • 802.15.4/ZigBee
  • Product Guides
Featured Product

TI CC2540 Bluetooth System-on-ChipCC2540 Bluetooth System-on-Chip
Texas Instruments' CC2540 is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill-of-material costs. The CC2540 combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The CC2540 is suitable for systems where very low power consumption is required. Very low-power sleep modes are available. Short transition times between operating modes further enable low power consumption.

View Full Product Highlight Page


Texas Instruments eZ430-ChronoseZ430-Chronos wearable, complete CC430- based wireless development system
Texas Instruments' eZ430-Chronos is a highly integrated, wearable wireless development system that comes in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, a wireless sensor node for remote data collection, or simply as a watch.

Based on the CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96-segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The eZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB-based CC1111 wireless interface to a PC.

View All TI RF parts
Development Kits

Texas Instruments eZ430-RF2480 Demo Kit

eZ430-RF2480 Demo Kit
Texas Instruments' eZ430-RF2480 Demo Kit comes with the hardware necessary to demonstrate ZigBee functionality using the CC2480 device. This includes 3 CC2480 target boards, 1 eZ430 USB emulator board, and 2 eZ430 Battery Boards.


Other Texas Instruments Kits include:
296-23031-ND - Development Wireless Tool for MSP430/CC2500
296-22903-ND - Evaluation Kit Module for CC2500
296-22905-ND - Evaluation Kit for CC2420
CC1100EMK-868-ND - Evaluation Module for CC1100 868MHz
Antennas

Texas Instruments RI-ANT-S01C-00 AntennaRI-ANT-S01C-00 Antenna
Texas Instruments' RI-ANT-S01C-00 antenna connects to Radio Frequency Modules (RFM) and readers/writers to form the interface to the low frequency (LF) 134.2 kHz Texas Instruments transponders.





Other Texas Instruments Antennas include:

481-1040-ND - RFID Gate Antenna Small 134.2KHz
481-1121-ND - RFID Stick Antenna W/3M Cable 134.2KHz
481-1056-ND - RFID Antenna Pad 320x240mm 13.56MHz

ISM/Other

Texas Instruments Single-Chip UHF TransceiverSome Texas Instruments ISM/Other Products include:
296-19457-5-ND - RF TxRx Single-Chip LP 28-TSSOP
296-19579-1-ND - RF TxRx for Narrow Band 32-QFN
296-19583-1-ND - RF TxRx Single-Chip LP 20-QFN

View All TI ISM parts

RFID

Texas Instruments Multi-Protocol Transceiver ICMulti-Protocol Transceiver IC
Texas Instruments' S6700 multi-protocol transceiver IC enables a broad range of 13.56MHz RFID interrogator designs for portable and stationary readers.

Other Texas Instruments products include:
568-2201-1-ND - HITAG2 Module MOA2
481-1007-ND - RFID 23mm Glass TRANSP R/O 64B
481-1080-5-ND - RFID Transp 24mm Disk Inlay RW
802.15.4/ZigBee

Texas Instruments Low Power Z-Accel ZigBee ProcessorLow Power Z-Accel ZigBee Processor
Texas Instruments' CC2480 is a cost effective, low power, Z-Accel ZigBee processor that provides full ZigBee functionality with a minimum development effort.

Other Texas Instruments products include:
296-22996-1-ND - RF TxRx ZigBee 2.4GHz 28-VQFN
296-19585-1-ND - RF TxRx ZigBee 2.4GHz 48-VQFN
296-19585-5-ND - RF TxRx ZigBee 2.4GHz 48-VQFN
296-21940-1-ND - SOC 802.15.4 Sensor Net 48-VQFN

View All TI 802.15.4/ZigBee parts
Product Guides

Texas Instruments Product Guides                            


  CC85xx Development Kit Hardware User’s Guide
  CC2560 Product Bulletin
  Antenna Selection Guide
  Antenna Quick Guide
  CC2540 Mini Development Kit User's Guide (Rev. B)