TechZone
Wireless Solutions
Telegesis Supplier Page
Telegesis - is the world’s largest manufacturer of ZigBee Modules based on technology from Ember Corp. These modules comprise a World leading ZigBee Chip, antenna and a highly functional, AT-style command line interface which allows designers to quickly integrate ZigBee meshing radio technology without complex software engineering.   Learn more about Telegesis.

Click here to view all Telegesis wireless products available at Digi-Key


Telegesis - Product Information

  • Featured Product
  • Development Tools
  • 802.15.4/ZigBee
Featured Product

Telegesis ETRX357 ZigBee™ ModuleETRX37 ZigBee™ Module
Telegesis' ETRX357 is the third generation of advanced ZigBee modules from Telegesis and the first module family on the market to feature the EM357 - the latest ARM Cortex M-3 SOCs from Ember. The ETRX357 module has a footprint of just 19mm x 25mm for both standard and PA/LNA versions, which represents a 40 percent reduction in size compared to the ETRX2 module.

The ETRX357 is a low-power ZigBee module, integrating a 2.4 GHz, IEEE 802.15.4 compliant transceiver with up to 192 K of flash, 12 K of RAM, and many advanced peripherals. ETRX357 module works from 2.1 V to 3.6 V power supplies with active power consumption reduced by over 20 percent compared to the ETRX2. In deep sleep mode, current consumption is reduced to 800nA and further reduced to 400na if the self wakeup feature is not enabled.

Pricing and Availability
Development Tools

Telegesis ETRX3DVKA357 Dev KitETRX3DVKA357 Development Kit
The Telegesis ETRX357-DVK development kit is an ideal starting point for development and evaluation of the ETRX357 low-power 2.4 GHz ZigBee modules.

The ETRX357 module is based on the third generation Ember EM357 chipset offering the industry’s highest wireless networking performance and application code space at the lowest power consumption.

Pricing and Availability
802.15.4/ZigBee

Telegesis ETRX357 ZigBee™ ModuleETRX37 ZigBee™ Module
Telegesis' ETRX357 is the third generation of advanced ZigBee modules from Telegesis and the first module family on the market to feature the EM357 - the latest ARM Cortex M-3 SOCs from Ember. The ETRX357 module has a footprint of just 19mm x 25mm for both standard and PA/LNA versions, which represents a 40 percent reduction in size compared to the ETRX2 module.

The ETRX357 is a low-power ZigBee module, integrating a 2.4 GHz, IEEE 802.15.4 compliant transceiver with up to 192 K of flash, 12 K of RAM, and many advanced peripherals. ETRX357 module works from 2.1 V to 3.6 V power supplies with active power consumption reduced by over 20 percent compared to the ETRX2. In deep sleep mode, current consumption is reduced to 800nA and further reduced to 400na if the self wakeup feature is not enabled.

Pricing and Availability