TechZone
Wireless Solutions
TDK Supplier Page
TDK - TDK strives to ceaselessly to turn out a variety of products and services making use of its materials technology, centering on ferrite and ceramics, and processing technology, which draws out the properties of materials to the maximum degree. In the wireless market, TDK offers several antennas, bandpass filters, and baluns.  Learn more about TDK.

Click here to view all TDK wireless products available at Digi-Key


TDK - Product Information

  • Featured Product
  • Antennas
  • RF Components
Featured Product

TDK Hybrid Log Periodic AntennaHybrid Log Periodic Antenna
The Hybrid Log Periodic Antenna is an extended frequency broadband antenna intended for measurements in an anechoic chamber, open area test site, or in situ. Especially suited for wideband testing of radiated emissions from electrical and electronic equipment.

View All TDK RF parts

Antennas

TDK Surface Mount Multilayer AntennaSurface Mount Multilayer Antenna
Steward's ANT8030 surface mount ceramic multilayer capacitor is rated for a center frequency of 2.45GHz with a 100MHz bandwidth.

Other TDK products include:
445-3719-1-ND - Multilayer 2.4GHz SMD Antenna
445-3409-ND - Horn 1GHz~18GHz Antenna
445-3408-ND - Log Periodic 30MHz~3GHz Antenna
445-3385-1-ND - Chip UWB 3.1~5.2GHz Antenna

View All TDK Antennas

RF Components

TDK Electronic Device Noise SuppressionElectronic Device Noise Suppression
TDK's Flexfield is a highly flexible and shock resistant soft magnetic sheet material consisting of magnetic material and resin. It suppresses noise radiated from electronic devices across a wide frequency range.

Other TDK products include:
445-2038-ND - Filter Cable/Clamp 50ohm 3-5mm
445-1547-1-ND - Ferrite Chip 600ohm 500mA 0603
445-3263-1-ND - Diplexer 2.4/5GHz W-LAN 1206 SMD

View All TDK RF Components