TechZone
Wireless Solutions
Silicon Labs Supplier Page
Silicon Labs - Silicon Labs offers a diverse portfolio of both application specific and general purpose products which serve a broad set of markets and applications. In the wireless market, Silicon Labs offers a couple of FM radio tuners and several development/evaluation kits associated with IEEE 802.15.4/ZigBee, FM radio, and wireless voice applications.
Learn more about Silicon Labs.

Click here to view all Silicon Labs wireless products available at Digi-Key


Silicon Labs - Product Information

  • Featured Product
  • Development Kits
  • ISM/Other
  • 802.15.4/ZigBee
Featured Product

Silicon Labs SI4010 EZ Radio RF TransmitterSi4010 RF Transmitters
Silicon Labs' Si4010 is a fully integrated crystal-less CMOS SoC RF transmitter with an embedded CIP-51 8051 MCU designed for the sub 1 GHz ISM ffrequency bands. This chip is optimized for battery powered applications with operating voltages from 1.8V to 3.6V and ultra-low current consumption with a standby current of less than 10 nA. The high power amplifier can supply up to +10dBm output power with 19.5dB of programmable range. Moreover, the SoC transmitter includes a patented antenna tuning circuit that automatically fine tunes the resonance frequency and impedance matching between the PA output and the connected antenna for optimum transmit efficiency and low harmonic content. FSK and OOK modulation is supported with symbol rates up to 100 kbps. Like all wireless devices, users are responsible for complying with applicable local regulatory requirements for radio transmissions.

View All Silicon Labs RF products

Development Kits

Silicon Labs Wireless Voice TransceiverWireless Voice Transceiver
Silicon Laboratories C8051F330, with its high level of integration, is an ideal choice for wireless audio design. The WL-TRANSCVR-RD reference design demonstrates how an 'F330 can be utilized for such applications.

Other Silicon Laboratories products include:
336-1119-ND - Evaluation Board for SI4136
336-1293-ND - USB FM Radio Stick
336-1381-ND - Evaluation Board for SI4701


JumpStart KitJumpStart Kit
The JumpStart Kit is a premier set of embedded wireless networking tools developed specifically for OEMs, the InSight Development Kit includes hardware, networking stack, and development and debugging software for building embedded applications—everything needed to build intelligent, robust, decentralized device networks into products.

View All Silicon Laboratories Development Kits
ISM/Other

Silicon Labs FM Radio Tuner ICFM Radio Tuner IC
Silicon Labs Si4700 is the industry's first FM radio tuner IC to leverage digital integration and 100% CMOS process technology, resulting in a completely integrated solution. The Si4700 allows FM radio reception to be added to a variety of portable devices where board space, performance, low power consumption, and ease of use are essential.

Other Silicon Labs products include:
336-1378-ND - FM Radio Tuner 24-QFN
336-1379-ND - FM Radio Tuner 24-QFN RDS/RBDS Processor

View All Silicon Labs RF parts
802.15.4/ZigBee

ZigBee Solutions - EM250

EM250Silicon Labs offers several different IEEE 802.15.4/ZigBee solutions. The EM250 is a single-chip solution that integrates a 2.4GHz, IEEE 802.15.4-compliant transceiver with a 16-bit XAP2b microprocessor. It contains integrated Flash and RAM memory and peripherals.


ZigBee Solutions - EM260

EM260The EM260 integrates a 2.4GHz, IEEE 802.15.4-compliant transceiver with a 16-bit network processor (XAP2b core) to run EmberZNet, the Ember ZigBee-compliant network stack.