TechZone
Wireless Solutions
Rabbit Semiconductor Supplier Page
Rabbit Semiconductor - Rabbit Semiconductor® Inc., a Digi International® brand, provides of high-performance 8-bit microprocessors and development tools for embedded control, communications, and Ethernet connectivity. In the wireless market, Rabbit offers several application/development kits for IEEE 802.11 b, Bluetooth, GSM (cell phone), and IEEE 802.15.4/ZigBee applications.
Learn more about Rabbit Semiconductor.

Click here to view all Rabbit Semiconductor wireless products available at Digi-Key


Rabbit Semiconductor - Product Information

  • Featured Product
  • Development Kits
  • 802.11/WLAN/WiMax
  • 802.15.4/ZigBee
Featured Product

Rabbit RabbitCore RCM4510W RabbitCore RCM4510W compact core module
The RabbitCore RCM4510W is a Rabbit® 4000 compact core module that features pin-compatibility with other 4000 based core modules. The RCM4510 is designed to mount directly to a user-supplied motherboard and acts as the microprocessor for the embedded system. Integrated on the RCM4510W is a Digi XBee® RF module, which supports two network protocols: Ember 2.5 stack and the ZigBee PRO Feature Set.

View All Rabbit RF product
Development Kits

Rabbit WiFi Add-On KitsWiFi Add-On Kits
To add more flexibility to an embedded network, Rabbit Semiconductor offers WiFi add-on kits for use with many of its RabbitCore Microprocessor Core Modules. These kits provide integrated WiFi capability for existing and new Rabbit based applications.

Some kits include:
316-1132-ND - Wireless Control Application Kit 2.4GHz
316-1138-ND - Development Kit RCM5400W US/International

View All Rabbit RF Development Kits
802.11/WLAN/WiMax

Rabbit RabbitCore ModulesRabbitCore Modules
The RCM4400W Rabbit Core modules combines WiFi/802.11 functionality with existing Rabbit® 4000 microprocessor features, allowing you to create a low cost, low power WiFi based control and communications solution for an embedded system. At the heart of the RCM4400W is the Rabbit 4000 microprocessor which features a clock speed of up to 58.98MHz along with on-chip Ethernet and other features to make designing embedded applications easier.

802.15.4/ZigBee

Rabbit RabbitCore ModulesRabbitCore Modules
The RCM4510W RabbitCore module mounts directly on a user designed motherboard and acts as the controlling microprocessor for the embedded system. The motherboard supplies power to the RCM4510W and allows many different CMOS compatible devices to interface with the core module. Integrated on the RCM4510W is a Digi® XBee™ ZNet 2.5 RF module for ZigBee/802.15.4 embedded implementation.