TechZone
Wireless Solutions
National Semiconductor Supplier Page
National Semiconductor - National Semiconductor creates high-value analog devices and subsystems including power management circuits, display drivers, audio and operational amplifiers, communication interface products and data conversion solutions. In the wireless market, National Semiconductor offers a variety of RF detectors, power controllers, and transceivers along with a design kit and evaluation board associated with their products.  Learn more about National Semiconductor.

Click here to view all National Semiconductor wireless products available at Digi-Key


National Semiconductor - Product Information

  • Featured Product
  • Bluetooth
  • RF Components
Featured Product

National Semiconductor PowerWise® LMX2541 and LMK04000PLLs and Synthesizers
National Semiconductor's PowerWise® LMX2541 provides less than 2 milli-radians (mrad) root-mean-square (rms) noise at 2.1 GHz and 3.5 mrad rms noise at 3.5 GHz. It is well-suited for local oscillator (LO) applications in next-generation basestation radio transceivers such as Long-Term Evolution (LTE), Worldwide Interoperability for Microwave Access (WiMAX), and multi-standard radios. When paired with the LMK04000 clock jitter cleaner, the LMX2541 significantly improves system error vector magnitude (EVM), resulting in enhanced receiver sensitivity and transmitter spectral purity. The LMX2541 is offered in a family of six devices covering a wide range of frequencies from 31.6 MHz to 4000 MHz.

View All PLLs and Synthesizers
View All Eval/Demo Boards and Kits

View All National Semiconductor Wireless product
Bluetooth

National Semiconductor Bluetooth Serial Port ModuleBluetooth Serial Port Module
The National Semiconductor LMX9838 Bluetooth Serial Port module is a fully integrated Bluetooth 2.0 baseband controller, 2.4 GHz radio, crystal, antenna, LDO and discreets; combined to form a complete small form factor (10 mm x 17 mm x 2.0 mm) Bluetooth node.

Other Bluetooth products include: 
LMX9830SM-ND - Bluetooth Serial Port Module 60-FBGA

View All National Semiconductor Bluetooth product
RF Components

National Semiconductor PowerWise® LMX2541 and LMK04000PLLs and Synthesizers
National Semiconductor's PowerWise® LMX2541 provides less than 2 milli-radians (mrad) root-mean-square (rms) noise at 2.1 GHz and 3.5 mrad rms noise at 3.5 GHz. It is well-suited for local oscillator (LO) applications in next-generation basestation radio transceivers such as Long-Term Evolution (LTE), Worldwide Interoperability for Microwave Access (WiMAX), and multi-standard radios. When paired with the LMK04000 clock jitter cleaner, the LMX2541 significantly improves system error vector magnitude (EVM), resulting in enhanced receiver sensitivity and transmitter spectral purity. The LMX2541 is offered in a family of six devices covering a wide range of frequencies from 31.6 MHz to 4000 MHz.

View All PLLs and Synthesizers
View All Eval/Demo Boards and Kits

View All National Semiconductor Wireless product