TechZone
Wireless Solutions
H&D Wireless Supplier Page
H&D Wireless - offers a world class Wi-Fi solution that provides easy wireless data access to Internet. The solution is provided by HDG104 - WLAN 802.11b/g System in Package (SiP) and is a class and market leader in terms of solution size, power consumption in all modes, transmit/receive range, data transfer speed and cost.  Learn more about H&D Wireless.

Click here for H&D Wireless products available at Digi-Key


H&D Wireless - Product Information

  • Featured Product
  • Development Tools
  • 802.11/WiFi/WiMax
Featured Product

H&D Wireless SPB800 Wireless LAN Module 802.11b/gSPB800 Complete Wi-Fi Module
The SPB800 solution is a complete Wi-Fi module with state of the art embedded security protocols and low power features. The SPB800 includes a matching low power, high performance 32-bit Microcontroller unit. The solution offers immediate wireless connectivity to the Internet or a local area network for any devices supporting a UART and RS-232 interface. The SPB800 solution removes the need for Wi-Fi drivers, IPstack and security protocols on the host CPU. The SPB800 solution provides the fastest possible design turn around for Customers, and offers a cost effective solution for retrofitting existing or new UART applications with Wi-Fi Connectivity.

Development Tools

H&D Wireless HDA800 - SPB800 Serial to Wi-Fi Bridge 802.11b/g Starter KitHDA800 - SPB800 Serial to Wi-Fi Bridge 802.11b/g Starter Kit (EVK)
The HDA800 is the EVK for the SPB800 WLAN Module solution. SPB800 is a complete Serial to Wi-Fi module. The solution offers immediate wireless connectivity to the Internet or a local area network for any devices supporting a UART and RS-232 interface. The SPB800 includes a low power, high performance 32-bit Microcontroller unit and ultra low power Wi-Fi. SPB800 operates in two different modes: Serial or API driver mode.

802.11/WiFi/WiMax

HDG104-DN-2 Wi-Fi 802.11b/g System in PackageHDG104-DN-2 Wi-Fi 802.11b/g System in Package
The HDG104 Wi-Fi solution is supported on leading MCU platforms for quick start for developers that want to enter the home automation market such as AMR, surveillance, access control or general home appliances.

WiFi in combination with MCU can easily be installed and used for industry sensors or remote control thanks to the pre-integration of the EVK and the availability of Wi-Fi infrastructure.