TechZone
Wireless Solutions
Free2Move Supplier Page
Free2Move - Free2move offers wireless communication modules, radio frequency identification and sensing (RFIDS) and wireless enabled single board computers. The company supplies a variety of Bluetooth modules, accessories, and associated evaluation kits.  Learn more about Free2Move.

Click here to view all Free2Move wireless products available at Digi-Key  


Free2Move - Product Information

  • Featured Product
  • Development Tools
  • Bluetooth
Featured Product

Free2Move Bluetooth™ v2.0+EDR Audio ModuleBluetooth™ v2.0+EDR Audio Module
The F2M03ALA is a low power embedded Bluetooth™ v2.0+EDR audio module with an on board antenna, an integrated audio codec and an amplifier. It is fully Bluetooth™ qualified as an end product and requiring no additional qualification. With a transmit power of up to +4dBm and receiver sensibility of down to –86dBm combined with audio codec and low power consumption the F2M03ALA is suitable for the most demanding audio applications.

Development Tools

Free2Move F2M03G-KIT Evaluation KitF2M03G-KIT Evaluation Kit
F2M03G-KIT is a new evaluation kit for Free2move's general-purpose Bluetooth modules. It has extensive I/O functionality for both data and audio streams. The board is primary made to evaluate the Wireless UART firmware but is also intended to be used for other firmware and custom made applications. In addition, it can be used to upgrade the Bluetooth modules with new firmware using Free2move's Flash utility.

Other Free2Move Development tools include:
F2M03M-KIT-1 - Evaluation Kit M Mod Single (No OEM Board)

View All Free2Move Development Tools
Bluetooth

Free2Move Bluetooth™ v2.0+EDR Audio ModuleBluetooth™ v2.0+EDR Audio Module
The F2M03ALA is a low power embedded Bluetooth™ v2.0+EDR audio module with an on board antenna, an integrated audio codec and an amplifier. It is fully Bluetooth™ qualified as an end product and requiring no additional qualification. With a transmit power of up to +4dBm and receiver sensibility of down to –86dBm combined with audio codec and low power consumption the F2M03ALA is suitable for the most demanding audio applications.

Other Free2Move Bluetooth products include:
F2M03GXA-S01 - Bluetooth Module V2.0+EDR Ext with Antenna

View All Free2Move Bluetooth products