TechZone
Wireless Solutions
Fotofab Supplier Page
Fotofab - Fotofab manufactures precision metal parts to meet the most critical design requirements in a wide range of applications. In the RF field, Fotofab offers a variety of RF shields suitable for many applications.  Learn more about Fotofab.

Click here to view all Fotofab wireless products available at Digi-Key


Fotofab - Product Information

  • Featured Product
  • EMI/RFI Test
Featured Product

Fotofab Small and Large EMI ShieldsSmall and Large EMI Shields
The 46 piece Small EMI Shield and the 29 piece Large EMI Shield prototype kits from Fotofab have the following features:
  •  Variable shield heights of 0.25" (6.35mm),
      0.50" (12.7mm) or 0.75" (19.05mm)
  •  Quick & easy shielding solution;
      Shields are ready to order; no tooling needed
  •  Brass material with tin plating offers excellent
      shielding and solderability characteristics
  •  No pre-set through-pins to interfere with custom boards
  •  Easy form-by-hand bend lines assist creating
      formed shields - No tooling required

EMI/RFI Test

Fotofab Surface Mount RF ShieldsSurface Mount RF Shields
Fotofab surface mount RF shields are available in 16 standard sizes and are made for 0.015" (0.381mm) brass with a Bright tin finish (per Mil-T-10727, Type I Bright). They offer the following features:

  •  Quick & easy shielding solution; Shields are
      ready to order; no tooling needed
  •  Brass material with tin plating offers excellent shielding
      and solderability characteristics
  •  No pre-set through-pins to interfere with custom boards
  •  Easy form-by-hand bend lines assist in creating formed
      shields - No tooling required

View All Fotofab RF Shields