TechZone
Wireless Solutions
Cinch Connectivity Solutions Supplier Page
Cinch Connectivity Solutions - Johnson designs, manufactures and distributes a broad line of RF coaxial connectors, including MCX (50Ω and 75Ω), MMCX, SMA, SMB (50Ω and 75Ω), SMC, SMK, BNC, TNC, F & type 'N' interfaces along with a broad line of electronic hardware, fixed length RF and custom cable assemblies.
Learn more about Cinch Connectivity Solutions.

Click here to view all Cinch Connectivity Solutions wireless products available at Digi-Key


Cinch Connectivity Solutions - Product Information

  • Featured Product
  • RF Components
Featured Product

Cinch Connectivity Solutions SMA Fixed Commercial Attenuators SMA Fixed Commercial Attenuators available in 1, 2, 3, 6 and 10dB are manufactured from non-inductive resistors allowing customers satisfaction in almost any requirement involving a reduction in power levels under 2W.

The important parameters associated with fixed attenuators include the amount of attenuation, the flatness over a specified frequency range, VSWR, power-handling capability, package size, and performance over a given temperature range. The average power limit decreases linearly as temperature increases.

Cinch Connectivity Solutions fixed attenuators offer a rugged stainless steel body, top of the line quality performance and at a competitive price.

J993-ND SMA Attenuator 0~6GHz 1dB 2W
J994-ND SMA Attenuator 0~6GHz 2dB 2W
J995-ND SMA Attenuator 0~6GHz 3dB 2W
J996-ND SMA Attenuator 0~6GHz 6dB 2W
J997-ND SMA Attenuator 0~6GHz 10dB 2W
RF Components

Cinch Connectivity Solutions provide RF Cable Assemblies, Connectors and RF Attenuators

View all products available from Cinch Connectivity Solutions